Overview of 0603B105K100CT by Walsin Technology Corporation
The 0603B105K100CT is a multilayer ceramic capacitor (MLCC) made by Walsin Technology Corporation, featuring a capacitance of 1 µF and a rated DC voltage of 10V. It falls within the 0603 size code, with dimensions of 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height, suited for surface mount technology (SMT). The capacitor has both positive and negative tolerance values of 10% and operates within a temperature range of -55 °C to 125 °C. Its temperature coefficient is specified as 15% ppm/°C, with X7R dielectric material, which is stable under varying temperature conditions.
The Ceramic Capacitors subcategory of capacitors includes this part, which is compliant with RoHS (Restriction of Hazardous Substances) standards. The terminals of the 0603B105K100CT are finished with Matte Tin (Sn) over a Nickel (Ni) barrier, providing reliable solderability and resistance to oxidation. Designed for general electronic applications, this MLCC features robust environmental and operational durability as suggested by its specifications, compliance with the REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) directive, and EAR99 classification under ECCN (Export Control Classification Number), making it suitable for global use within the electronic manufacturing industry.
Industry Applications for 0603B105K100CT
Potentially suitable for a range of industries due to its versatile specifications, the 0603B105K100CT can be considered for applications across several sectors:
- Education and Research: The capacitor might be used in educational kits or research projects involving prototype electronics where a stable capacitor with moderate voltage and capacity is required. Given its size and ease of use in SMT processes, it could be incorporated into PCB design tutorials or experimental circuits studying the impacts of temperature variation on circuit components.
- Industrial Automation: In automation machinery, control circuits might utilize capacitors like the 0603B105K100CT for noise suppression and smooth voltage supply. Its high temperature tolerance and stable dielectric characteristic (X7R) could be particularly beneficial in harsh industrial environments.
- Electronic Manufacturing: This type of capacitor is commonly incorporated in the mass production of consumer electronics including smartphones, tablets, and other compact devices. Its reliability at variable temperatures and miniature footprint make it suitable for densely packed PCBs, which are typical in modern electronic devices.
Note that these potential industry applications are purely illustrative and require careful analysis and verification by engineering and design teams to ensure they comply with industry standards and specific application requirements.
About Walsin Technology Corporation
Walsin Technology Corporation is a notable player in the field of electronics, specifically known for its wide range of Capacitors, including the industry’s demand for high-quality Ceramic Capacitors. Walsin consistently innovates and expands its product line to meet the advancing needs of technology markets worldwide. The company’s portfolio includes a variety of capacitors, among which 0603B105K100CT is a demonstrative example, showcasing their expertise in MLCCs. Walsin ensures that their capacitors like the 0603B105K100CT not only meet industry standards for performance but also adhere to strict environmental compliance, which includes RoHS and REACH standards, a testament to their commitment to sustainability and quality.
Where to Find 0603B105K100CT by Walsin Technology Corporation
For sourcing the 0603B105K100CT, it is recommended to refer to findchips.com. This platform will provide up-to-date information about availability and pricing from various distributors. Historically, this part has been available through distributors such as Chip1Stop, TME, Quest Components, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, to check current stock levels and pricing, visit findchips.com. Additionally, the linked page for Ceramic Capacitors may also help in finding alternate parts by Walsin Technology Corporation or other manufacturers.