Overview of 0603B223K500CT by Walsin Technology Corporation
The 0603B223K500CT is a multilayer ceramic capacitor (MLCC) characterized by a capacitance of 0.022 µF and a rated DC voltage of 50 V. Its temperature coefficient is X7R, meaning it can operate with a capacitance variation of ±15% over the temperature range of -55°C to +125°C. This component is designed for surface mount technology (SMT) and has a compact 0603 package size, which measures 1.6 mm x 0.8 mm x 0.8 mm.
This component is fully compliant with RoHS and REACH regulations, ensuring it suits environmentally conscious applications. It boasts a stable dielectric ceramic material core and a tolerance level of ±10% for capacitance value, which contribute to its reliability and performance in various electronic circuits. The terminals are finished with matte tin over a nickel barrier, which aids in solderability and resistance to oxidation.
Industry Applications for 0603B223K500CT
The 0603B223K500CT capacitor could potentially serve in a variety of industry applications. It is crucial to note that the following are conceptual applications and should be verified by engineering and design teams for specific industry standards and application requirements.
- Education and Research: In educational and research applications, this component potentially features in experimental circuits and educational kits which help students and researchers understand the functionalities of ceramic capacitors. Its stability across temperature variations and compact size could be advantageous in prototyping electronic solutions.
- Industrial Automation: In the realm of industrial automation, MLCCs such as the 0603B223K500CT might be used in control circuitry and sensor interfaces, where precision, stability, and reliability are critical. The temperature resilience and electrical characteristics could support efficient operation in varied environmental conditions typical in industrial settings.
- Electronic Manufacturing: Used prevalently in manufacturing consumer electronics, this MLCC could possibly be found in noise filtering applications, decoupling circuits, and power supply units. The component’s compact size and surface-mount design are particularly advantageous for densely packed electronic devices.
It is important to stress that these applications are hypothetical scenarios and should be thoroughly tested for compliance with relevant industry-specific standards before implementation.
About Walsin Technology Corporation
Walsin Technology Corporation is a significant player in the production of Ceramic Capacitors and other electronic components. They specialize in developing solutions that aid in reliability and performance enhancements for various electronics systems. Their range includes a diverse set of ceramic capacitors, among which 0603B223K500CT is a notable offering due to its technical attributes, environmental compliance, and versatility in application. This commitment to quality and breadth of products makes Walsin a notable name in the capacitors market.
Where to Find 0603B223K500CT by Walsin Technology Corporation
Procuring the 0603B223K500CT can be conducted by researching findchips.com, where stock levels and pricing can be readily accessed. Historically, this part has been available at distributors such as NAC, Melchioni Electronics, Chip1Stop, and Mouser Electronics. It is recommended to verify availability and current pricing on findchips.com. Additionally, for alternative options, the link for Ceramic Capacitors can be explored to find similar components from Walsin Technology Corporation or other manufacturers.