Overview of 0603ESDA2-TR2 by Eaton Corporation
The 0603ESDA2-TR2 by Eaton Corporation is a bidirectional transient voltage suppressor diode. Designed for Surface Mount Technology (SMT) assembly processes, this diode features a plastic/epoxy package in a small outline 0603 form factor with two terminals. It supports a maximum clamping voltage of 35V, operates with a reverse test voltage of 12V, and exhibits ultra-low capacitance. The device is silicon-based, indicating a reliance on silicon technology for its avalanche transition properties. Notably, this component is RoHS compliant, ensuring it meets current environmental and hazardous material standards, and it has a moisture sensitivity level of 1, highlighting its durability under varying humidity conditions.
This component is specifically catered towards protecting sensitive electronics from electrostatic discharge (ESD) effects, offering protection at levels up to 15KV as per the IEC-61000-4-2 standard. It is manufactured to provide reliable performance in a bidirectional setup, which permits it to suppress transient voltages in both directions, enhancing its utility in protecting circuits from sudden surges in voltage. With additional features like ultra-low capacitance, the 0603ESDA2-TR2 minimizes the impact on signal integrity, making it an ideal choice for high-frequency and high-speed data applications.
Industry Applications for 0603ESDA2-TR2
The breadth of applications for the 0603ESDA2-TR2 crosses various industries where electronic components are vulnerable to electrostatic discharge. These industries include:
- Education and Research: Laboratory equipment and research instruments that require precise electrical integrity can benefit from the protection this suppressor provides against ESD, potentially found in microscopes, oscilloscopes, and other sensitive electronics used in laboratories.
- Industrial Automation: The robustness of the 0603ESDA2-TR2 against ESD makes it perfectly suited for application in the control systems of automated manufacturing lines, robotics, and process control equipment. Its ability to mitigate transient voltages helps prevent malfunctions in machinery that could lead to costly downtime.
- Electronic Manufacturing: In environments where electronic devices are assembled and tested, incorporating ESD suppressors into the design phase can safeguard the integrity of these devices through the manufacturing process and beyond, including testing and measurement equipment.
Aside from the listed industries, similar components can potentially be utilized in consumer electronics for protection in devices like smartphones, laptops, and tablets, although this requires careful analysis and verification by engineering and design teams to assess compatibility and efficacy. Please note, these potential applications are conceptual/illustrative and should be validated for specific use cases.
About Eaton Corporation
Eaton Corporation is a global leader in power management solutions, with a diversified portfolio of products that includes electrical components for industrial, commercial, and residential use. Within the realm of electronic components, specifically Transient Suppressors, Eaton has established itself with a line of high-quality suppressors designed to protect electronic circuits from voltage transients and surges. Their offerings, including the 0603ESDA2-TR2, emphasize reliability, performance, and compliance with environmental standards, showcasing Eaton’s commitment to integrating innovative technology with environmental stewardship. Eaton’s products are geared towards enhancing the safety, efficiency, and reliability of electrical and electronic equipment, demonstrating their capability and experience in the field of transient suppression and electronic protection.
Where to Find 0603ESDA2-TR2 by Eaton Corporation
For those looking to procure the 0603ESDA2-TR2 or explore similar options, findchips.com offers comprehensive listings and resources to check current stock levels and pricing across multiple distributors. The component has historically been available from distributors such as Avnet Asia, Sensible Micro Corporation, Ameya Holding Limited, and Bristol Electronics, to name a few. However, inventory levels and availability can fluctuate. Thus, it’s recommended to visit findchips.com for the most up-to-date information. Additionally, for those seeking alternatives or similar components for their application, using the Transient Suppressors search on FindChips can yield options from Eaton Corporation and other manufacturers, providing a broad selection to meet different requirements.