0603HL-222XJRC by Coilcraft Inc

Overview of 0603HL-222XJRC by Coilcraft Inc.

The 0603HL-222XJRC is a general-purpose inductor featuring an inductance of 2.2 µH and a tolerance of 5%. This component is constructed with a ceramic core and designed as a surface mount device (SMD) in a 0603 chip package configuration. The inductor is halogen-free and complies with RoHS (Restriction of Hazardous Substances) regulations, signifying its suitability for use in modern environmentally-sensitive designs. This part is organized in a rectangular package and supports a wide operating temperature range from -40 °C to 125 °C, providing versatility for various applications.

In terms of electrical characteristics, the 0603HL-222XJRC exhibits a DC resistance of 5.9 Ω. The rated current maximum for this device is 0.13 A, which ensures that it can handle moderate levels of current in practical applications. It operates effectively across multiple frequencies, with a self-resonance frequency of 165 MHz measured at a test frequency of 25 MHz. The inductor has dual-ended terminal placements with wraparound terminal shapes, facilitating efficient soldering and ensuring reliable electrical connections.

The part remains active in the market and can be utilized in various electronic projects and products, especially those requiring RF inductors. Its construction and characteristics make it particularly relevant for applications that prioritize compact design and high efficiency.

Industry Applications for 0603HL-222XJRC

Given the specifications of the 0603HL-222XJRC, several industries may potentially benefit from its integration into their products. Below are some illustrative examples:

  • Consumer Electronics: The inductor might be employed in various consumer electronics, such as smartphones and tablets, where space is at a premium. It could play a role in filtering and signal processing applications, enhancing performance while maintaining a compact footprint.
  • Telecommunications: In telecommunications devices, this inductor could potentially support RF applications in signal processing circuits. With its self-resonance frequency, it may suit applications requiring efficient signal transmission and reception, improving overall communication reliability.
  • Internet of Things (IoT): With the rise of connected devices, the 0603HL-222XJRC could be utilized in IoT modules, especially in those that require low power consumption and space-efficient solutions. Its characteristics might enhance the performance of wireless communication modules, contributing to the effective operation of smart appliances and sensors.
  • Automotive Applications (if compliant): Provided that automotive specifications are met, such as AEC-Q100, the inductor might be considered for use in vehicle electronics. Its performance in high-temperature conditions and compact size could make it suitable for applications like sensor modules and advanced driver assistance systems (ADAS).
  • Medical Imaging Devices (if relevant standards are verified): In the medical field, assuming it meets applicable standards, this inductor could be used in imaging equipment due to its precision and reliability, which are critical for accurate diagnostics.

It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Coilcraft Inc.

Coilcraft Inc. is a manufacturer specializing in inductors, including a broad range of products tailored for various applications. Within the category of fixed inductors, they are known for creating components that cater to both high-performance and consumer-grade electronic needs. The 0603HL-222XJRC serves as an example of their commitment to quality and compliance with environmental standards, featuring halogen-free and RoHS-compliant designs.

Coilcraft manufactures other similar components that may serve specialized roles in different electronic systems. Their portfolio includes various RF inductors, power inductors, and common mode chokes, indicating a strong emphasis on reliability and performance across multiple sectors.

Where to Find 0603HL-222XJRC by Coilcraft Inc.

0603HL-222XJRC, it is advisable to begin your search by using resources like findchips.com. This site provides comprehensive information on various fixed inductors, which can help you identify alternate parts that might be suitable for your application, including those from Coilcraft and other manufacturers.

Historically, this part has been available from distributors such as Coilcraft Direct and Mouser Electronics. However, due to fluctuations in inventory levels, it is important to verify the current availability and pricing through findchips.com to ensure you have the most accurate information.

Compare pricing for 0603HL-222XJRC and other fixed inductors at findchips.com