Overview of 0603LS-181XJRC by Coilcraft Inc.
The 0603LS-181XJRC is a general-purpose RF inductor featuring a ferrite core construction. This device is characterized by a nominal inductance of 180nH, a tolerance of 5%, and a DC resistance of 0.15 Ω. It operates efficiently across a broad temperature range, from -40 °C to 85 °C, making it suitable for various applications requiring reliable performance in fluctuating conditions. The package dimensions are 0603, which translates to a length of 1.8 mm, width of 1.016 mm, and height of 1.12 mm, fitting into compact designs necessary in modern electronics.
Manufactured by Coilcraft Inc., this particular inductor is part of their active product life cycle, ensuring that it is readily available for procurement. The part conforms to ROHS compliance, signifying it is free from hazardous substances, which is vital for companies aiming to meet environmental regulations. The rated current is a maximum of 1.3 A, and the self-resonant frequency peaks at 950 MHz, which can be leveraged for high-frequency applications.
Industry Applications for 0603LS-181XJRC
Given the specifications of the 0603LS-181XJRC, several industry applications may benefit from its features:
- Internet of Things (IoT): This part could be deployed in various IoT devices, where size and efficiency are paramount. The compact 0603 package would fit well in smart sensors and actuators, potentially helping in energy harvesting applications.
- Telecommunications: The high self-resonant frequency and quality factor could support RF applications in telecommunications equipment, like signal amplifiers or transceivers, which require small, high-performance inductors for efficient signal processing.
- Industrial Automation: In control systems, the 0603LS-181XJRC might be utilized in inductive sensors, relays, or PLCs, where compactness and temperature resilience are essential for robust operation in factories.
- Transportation and Logistics: In telemetry systems for monitoring vehicle conditions or environmental aspects, this inductor might contribute to enhanced performance while ensuring minimal footprint.
It is essential to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. is a manufacturer well-regarded in the field of inductors, especially for their extensive range of fixed inductors. Their commitment to quality is reflected in the part’s adherence to AEC-Q200 standards, ensuring that these components are suitable for automotive applications. The 0603LS-181XJRC exemplifies their focus on high-performance inductors with a range that includes shielded and unshielded variations. Other similar parts that Coilcraft produces might include various sizes and inductances, tailored for different applications, ensuring that engineers have options depending on their specific needs.
Research Price and Stock for 0603LS-181XJRC by Coilcraft Inc on Findchips.com
For those looking to procure the 0603LS-181XJRC, it is recommended to research stock and pricing on Findchips. You can also find similar Fixed Inductors offered by Coilcraft or other manufacturers. Historically, the part has been available from various distributors including:
- Coilcraft Direct
- Mouser Electronics
- DigiKey
However, it is important to check the current stock levels and pricing on Findchips as availability may vary over time.