Overview of 0603LS-47NXJRC by Coilcraft Inc.
The 0603LS-47NXJRC is an RF inductor with a ferrite core, designed by Coilcraft Inc. It comes in a surface-mount 0603 package and features an inductance of 47nH with a tolerance of 5%. This unshielded component is distinguished by a DC resistance of 75 milliohms and supports a maximum current of 1.4 A. It is characterized by its high self-resonance frequency of 1500 MHz and a quality factor minimum of 12 at nominal inductance. With a temperature range of -40°C to 85°C and compliance with AEC-Q200, this inductor is suitable for automotive applications and other demanding environments. Additionally, this inductor retains a rectangular shape, encapsulated in a package with dimensions of 1.8 mm in length, 1.016 mm in width, and a height of 1.12 mm, indicating its compact nature suited for dense circuit layouts. The combination of these features makes the component a robust choice for a wide range of applications requiring high-frequency operation and reliability.
Industry Applications for 0603LS-47NXJRC
The 0603LS-47NXJRC inductor, with its specific properties and attributes, could potentially be integrated into various industry sectors. These applications are only conceptual and should be fully analyzed and verified by engineering teams to ensure compliance with all relevant standards.
- Automotive: Given its compliance with the AEC-Q200 standard, 0603LS-47NXJRC might be suitable for use in electronic components such as RF communication systems, infotainment, and automotive sensor applications within vehicles. Its high reliability under varied temperature conditions supports use in automotive environments.
- Internet of Things (IoT): Potentially useful in IoT devices, the inductor’s compact size and high-frequency capabilities could be ideal for wireless communication modules, where maintaining signal integrity at RF frequencies is crucial.
- Industrial Automation: In industrial settings, the inductor might be used in communication equipment, ensuring stable operation amidst industrial electronic disturbances and noise. Its high current rating and thermal stability would be beneficial features here.
These industry applications necessitate rigorous examination and confirmation of the part’s conformity with diverse environment specifications.
About Coilcraft Inc.
Coilcraft Inc. is a recognized leader in the design and manufacture of magnetic components, including a variety of inductors. They have developed a diverse range of products within the broader category of Fixed Inductors, specialized for various applications across the electronics industry. Coilcraft’s focus on high-quality, durable products tailored for demanding applications (such as those found in the automotive industry) underlines their commitment to reliability and performance. The 0603LS-47NXJRC is an exemplar of this approach, offering consistent performance under varying operational conditions, thus emblematic of Coilcraft’s dedication to both innovation and practicality in inductor technology.
Where to Find 0603LS-47NXJRC by Coilcraft Inc.
For sourcing the 0603LS-47NXJRC, potential buyers should consider using comprehensive electronic part distributors databases like Findchips.com. This platform provides current stock levels, pricing, and distributor availability. Historically, this part has been available from distributors such as Coilcraft Direct, Mouser Electronics, and DigiKey. However, for the latest availability and best purchase options, checking findchips.com is recommended. Here, one can explore alternatives within the Fixed Inductors category from Coilcraft Inc. or other manufacturers, ensuring a comprehensive market view and optimal procurement choices.