Overview of 0603N101J500CT by Walsin Technology Corporation
The 0603N101J500CT is a multilayer ceramic capacitor characterized by a capacitance rating of 100 picofarads (0.0001 µF) and a rated DC voltage of 50V. This capacitor features a C0G (NP0) dielectric material with a temperature coefficient of 30ppm/°C, which makes it suitable for applications requiring stable capacitance over a wide temperature range. The capacitor is designed in a surface mount configuration, specifically in a 0603 package size (1.6 mm x 0.8 mm), facilitating ease of integration onto printed circuit boards (PCBs).
As of the current writing, the part is noted for its compliance with both RoHS and REACH regulations, which is significant for manufacturers looking to meet environmental standards. The dimensions of the component are compact, with a height of 0.8 mm, making it a popular choice in space-constrained applications. The Ceramic Capacitor variety implies that this part is geared for high-frequency applications, often used for decoupling and filtering purposes. The positive and negative tolerances of 5% contribute to its reliability within specified parameters.
Industry Applications for 0603N101J500CT
The 0603N101J500CT could find applications across various industries due to its characteristics, particularly in environments requiring reliable performance and compact design. Here are a few industry applications where this capacitor might be utilized:
- Education and Research: In academic laboratories and research facilities, the 0603N101J500CT might be used in experimental electronic circuits, where precise capacitance values are crucial. For instance, it could support high-frequency oscillators or signal processing circuits that necessitate stable capacitance due to its C0G dielectric properties.
- Industrial Automation: Within industrial automation systems, the capacitor could potentially be applied in control modules or communication devices. Its robust voltage rating and temperature range could support applications in demanding environments, possibly in power conditioning circuits or signal integrity buffers.
- Electronic Manufacturing: Manufacturers of electronic devices might utilize the 0603N101J500CT in consumer electronics, such as smartphones, tablets, or other portable devices, where space efficiency is critical. The combination of low height and surface mount capability allows for high-density PCB designs that benefit from the 5% tolerance and stable capacitance characteristics.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Walsin Technology Corporation
Walsin Technology Corporation is a manufacturer known for its extensive range of electronic components, particularly in the field of capacitors. They specialize in multilayer ceramic capacitors, including the 0603N101J500CT, which demonstrates their commitment to quality and innovation. Walsin is recognized for leveraging advanced technology in the manufacture of capacitors that meet a variety of technical specifications required by modern electronic applications. Additionally, they produce a range of similar parts that cater to different capacitance values and voltage requirements, ensuring a diversified portfolio for designers and engineers in numerous sectors.
Research Price and Stock for 0603N101J500CT by Walsin Technology Corporation on Findchips.com
For procurement professionals and engineers considering the 0603N101J500CT, it is advisable to research stock levels and pricing on Findchips.com. This platform offers a comprehensive view of availability across various distributors. Historically, this part has been available from distributors such as:
- Chip-Germany GmbH
- Avnet Asia
- Mouser Electronics
- DigiKey
However, it is crucial to check Findchips.com for the most current stock levels and pricing, as availability can fluctuate. Through Findchips, users can also explore alternate parts in the Ceramic Capacitors category, including options from Walsin Technology Corporation or other manufacturers that might suit specific design requirements.