0603USB-251MLC by Coilcraft Inc

Overview of 0603USB-251MLC by Coilcraft Inc.

The 0603USB-251MLC is a miniature Data Line Filter with dual functionality. This component has a maximum current capacity of 0.5A and is constructed in accordance with ROHS compliance, ensuring that it is free from hazardous substances such as halogens. Its package falls into the EIA standard 0603 and is surface mountable with a 4-pin configuration. As a Data Line Filter, it is tailored for high-speed signal applications, featuring an inductance of 18nH and a very low direct current resistance of 0.077 ohms. The mounting type is designed for surface mount technology, which is suitable for modern automated assembly processes.

Industry Applications for 0603USB-251MLC

The 0603USB-251MLC could potentially be used in various applications across multiple industries. Below are a few examples where this component may be considered useful:

  • Education and Research: In educational labs, this Data Line Filter might potentially be used in development boards and experimental setups to protect high-speed data lines from noise and interference which could impact research outcomes.
  • Industrial Automation: In industrial settings, this component might find use in communication systems of automated machinery, where maintaining signal integrity is critical. The robust specifications including the high operating temperature range and low DC resistance make it suitable for harsh environments.
  • Electronic Manufacturing: Within electronic manufacturing, this filter could be integrated into printed circuit boards used in modern consumer electronics where space is a constraint and performance is critical, such as in smartphones or tablets.

Note that these potential industry applications are conceptual and must be validated by engineering and design teams according to specific requirements and standards.

About Coilcraft Inc.

Coilcraft is a recognized leader in the design and manufacture of magnetic components, including a wide range of filters and chokes. In the specific realm of Data Line Filters, Coilcraft provides solutions like the 0603USB-251MLC, designed to protect circuits from interference in high-speed data lines. These products are known to meet high-quality standards and are used in various applications from industrial to consumer electronics. Their expertise in creating effective filtering solutions with miniature footprints makes them a preferred choice among electronics designers.

Where to Find 0603USB-251MLC by Coilcraft Inc

To locate and purchase the 0603USB-251MLC, prospective buyers are encouraged to use the comprehensive electronics parts search engine at findchips.com. This site allows users to compare real-time pricing and availability from various distributors, ensuring the best possible purchasing decision. While historically the component has been available from distributors such as Coilcraft Direct, Bristol Electronics, Mouser Electronics, and DigiKey, it’s essential to confirm current stock levels and pricing directly through findchips.com. Additionally, for those seeking other Data Line Filters, the link can be used to find alternative parts from Coilcraft Inc or other manufacturers.

Compare pricing for 0603USB-251MLC and other Data Line Filters at findchips.com