Overview of 0603USB-951MLC by Coilcraft Inc.
The 0603USB-951MLC from Coilcraft Inc. is a data line filter that embodies a set of features tailored for high efficiency in signal filtering applications. It integrates two functions into a single component and is designed to manage up to 0.5A of current. The part aligns with environmental standards, being both halogen-free and RoHS compliant, an increasingly important consideration for modern electronic design. With its miniature form factor in the standard EIA 0603 package and 4-pin configuration, this part is optimized for surface mount technology (SMT), making it an ideal choice for compact electronic assemblies.
Key attributes include an attenuation range from 100 MHz to 500 MHz, with a maximum attenuation of 9.75 dB, ensuring effective suppression of unwanted signals within this frequency range. The device also boasts low DC resistance (0.142 Ω max), which minimizes power loss, alongside an inductance value of 0.063 µH, facilitating effective noise suppression across its operational bandwidth. The 0603USB-951MLC’s operating temperature range of -40 °C to 85 °C offers reliability in diverse environmental conditions. Additionally, its output impedance of 300 Ω and gold over nickel terminal finish underscore its quality and durability in demanding applications.
Industry Applications for 0603USB-951MLC
The 0603USB-951MLC finds its utility across a spectrum of industries where signal integrity is paramount. Below are potential industries and applications where this data line filter might play a crucial role. It is important to note that these are conceptual illustrations and require verification by engineering and design teams to ensure compatibility and adherence to specific standards.
- Education and Research: In educational labs and research institutions where experimental setups and educational kits are utilized, maintaining signal integrity is essential. The 0603USB-951MLC could potentially be integrated into equipment used in these environments to ensure that data acquisition systems are free from unwanted noise and interference.
- Industrial Automation: In the automation sector, equipment such as sensors, PLCs, and network communication devices might incorporate the 0603USB-951MLC to mitigate electromagnetic interference (EMI), thereby enhancing the reliability and accuracy of control systems and data communication networks.
- Electronic Manufacturing: During the manufacturing of electronic devices, particularly those that require precise signal control and integrity, such as oscilloscopes, spectrum analyzers, and other testing and measurement equipment, the 0603USB-951MLC might be utilized to filter out noise from data lines, ensuring accurate measurements and high-quality outputs.
Note that the above applications are only indicative and necessitate thorough analysis to establish their suitability based on design specifications and industry standards.
About Coilcraft Inc.
Coilcraft Inc. is a globally recognized leader in the design and manufacture of magnetic components, including Data Line Filters, inductors, and transformers. Their expertise in developing products for signal integrity and power management applications positions them as a preferred supplier for engineers and procurement specialists alike. Coilcraft’s range, including the 0603USB-951MLC, demonstrates their commitment to offering products that meet strict environmental compliance while not compromising on performance. Their parts are widely used in various applications, from consumer electronics to automotive and aerospace industries, highlighting their versatility and reliability in addressing complex electromagnetic challenges.
Where to Find 0603USB-951MLC by Coilcraft Inc.
For those looking to purchase the 0603USB-951MLC, Findchips.com offers a comprehensive database to research this part. It is advisable to check findchips.com for the most up-to-date stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as LCSC, Coilcraft Direct, Mouser Electronics, and DigiKey. While availability may vary, Findchips offers a platform to compare current availability from these and other distributors. For those seeking alternate parts or similar components offered by Coilcraft Inc. or other manufacturers, exploring the Data Line Filters category could unveil a range of suitable options.