Overview of 0603YC104JAT2A by Kyocera AVX Components
The 0603YC104JAT2A is a ceramic capacitor designed for general-purpose applications. This component features a capacitance of 0.1 µF and a voltage rating of 16V with a tolerance of ±5%. Constructed with an X7R dielectric, it is intended for a wide range of operating conditions, functionally supporting applications that require stability over varying temperatures and voltages. It has a compact footprint, measuring 0603 (1.6 mm x 0.81 mm), and is suitable for surface mount technology (SMT) installations. The component operates effectively in a temperature range of -55ºC to +125ºC, making it versatile for various industrial environments.
The packaging is a 7″ reel, designed for automated assembly, which is common practice in electronic manufacturing processes. This provides easy handling and placement onto printed circuit boards (PCBs). The capacitor’s compliance with RoHS (Restriction of Hazardous Substances) standards further indicates its suitability for modern electronic designs that demand environmentally friendly components. Additionally, the part is classified as Pb-free, ensuring that it meets industry standards for health and safety.
The part maintains an active life cycle, signaling that it is readily available for procurement as of the current writing. With its multilayer construction and specified properties, the 0603YC104JAT2A is well-suited for a diverse range of electronic applications requiring reliable performance under varying operating conditions.
Industry Applications for 0603YC104JAT2A
The 0603YC104JAT2A could potentially find applications in several industries due to its robust specifications and versatile characteristics. Below are some possible use cases for this ceramic capacitor:
- Consumer Electronics: The capacitor might be used in various consumer electronics such as smartphones and tablets, where space is at a premium. Its performance in a broad temperature range could support devices that operate in varying conditions.
- Automotive Technology: In automotive applications, the 0603YC104JAT2A might be implemented in electronic control units (ECUs) and infotainment systems. The capacitor’s temperature range and reliability are critical for automotive functions, especially under harsh conditions.
- Telecommunications: This component could play a role in telecommunications equipment where stable capacitance at varying temperatures is required. It might be part of filter circuits that help improve signal quality in routers or base stations.
- IoT Devices: The Internet of Things (IoT) applications could benefit from using this capacitor in sensors or devices that require low power consumption. Its compact size and surface mount capability make it attractive for small form-factor designs.
- Industrial Automation: The reliability of the 0603YC104JAT2A might make it suitable for industrial control systems, where stable performance over time is essential for maintaining efficient operations.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure conformity with industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a manufacturer recognized for its specialization in capacitors, particularly ceramic capacitors. The company has a broad portfolio that includes various types of passive components that serve multiple electronic applications. The 0603YC104JAT2A is part of their extensive range focusing on compact, high-performance capacitors suitable for surface-mount applications.
In addition to the 0603YC104JAT2A, Kyocera AVX Components manufactures a variety of similar parts, including capacitors that serve different capacitance values and voltage ratings. The company’s commitment to quality and adherence to industry standards ensures that their products, including the 0603YC104JAT2A, meet the requirements of modern electronic designs.
Research Price and Stock for 0603YC104JAT2A by Kyocera AVX Components on Findchips.com
For individuals or teams evaluating the 0603YC104JAT2A, it is advisable to research stock and pricing at Findchips. This platform provides a comprehensive overview of availability and current market pricing for the part. Users can also explore the subcategory of Ceramic Capacitors, where alternate parts may be available from Kyocera AVX Components or other manufacturers.
The 0603YC104JAT2A has been historically available from distributors such as New Advantage Corporation, Avnet Asia, and Mouser Electronics, among others. However, it’s essential to verify current stock levels and pricing through Findchips, as availability may fluctuate.