Overview of 0603YD105KAT2A by Kyocera AVX Components
With a capacitance of 1 µF and a voltage rating of 16V, the 0603YD105KAT2A is a ceramic chip capacitor categorized under general purpose use. This part is designed with an X5R dielectric characteristic, making it suitable for a range of applications due to its temperature stability and capacitance retention across its specified operating temperature range of -55ºC to +85ºC. It features an industry-standard package size of 0603 (1.6mm x 0.8mm x 0.9mm), which is a common footprint for surface mount devices.
The capacitor is compliant with ROHS, ensuring that it meets the regulations regarding hazardous materials, making it suitable for applications requiring environmentally friendly components. The 0603YD105KAT2A is also Pb-free, adhering to the growing demand for lead-free components in electronic manufacturing.
This particular part is designed for surface mount technology (SMT), featuring terminals that are wraparound shaped for secure mounting on printed circuit boards. The factory lead time indicated is approximately 22 weeks and 4 days, as noted at the current time of writing. This information is crucial for procurement professionals as it helps in planning for inventory and production schedules.
Industry Applications for 0603YD105KAT2A
The versatile properties of the 0603YD105KAT2A make it suitable for various industries, particularly in applications where space is limited and reliability is paramount. Below are some potential industry applications:
- Energy and Power Systems: The 1 µF capacitance rating could potentially be used in energy management systems or power converters, where stable and reliable capacitance is necessary for filtering and stability in power delivery. The X5R dielectric characteristic might contribute positively to the performance under varying temperature conditions in these systems.
- Transportation and Logistics: In transportation systems, the 0603YD105KAT2A might be used as a bypass or decoupling capacitor in electronic control units (ECUs) for vehicles. The capacitor’s size and thermal performance could support compact, high-reliability designs often required in automotive electronics.
- Renewable Energy: Capacitors like the 0603YD105KAT2A may find a role in energy conversion systems associated with renewable sources, such as inverters for solar panels. Its stable characteristics at varying temperatures could assist in maintaining operational efficiency in fluctuating environmental conditions.
- Automotive: If adhering to specific industry standards like AEC-Q100 or AEC-Q101 is essential, the 0603YD105KAT2A could potentially be utilized in automotive applications like electric vehicle power management systems, provided it meets the relevant automotive safety and reliability standards.
It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a well-established manufacturer in the electronics sector, specializing in various types of capacitors, including ceramic capacitors. Their focus on quality and compliance makes them a suitable choice for applications across various industries. The 0603YD105KAT2A is part of their multilayer ceramic capacitor (MLCC) offerings, which are renowned for their reliability and performance.
Alongside the 0603YD105KAT2A, Kyocera AVX manufactures a wide range of similar capacitors designed for different voltage ratings, capacitances, and application requirements. Their active part lifecycle indicates a commitment to ongoing innovation and support in the electronic component landscape.
Research Price and Stock for 0603YD105KAT2A by Kyocera AVX Components on Findchips.com
To assess the current market availability and pricing for the 0603YD105KAT2A, it is advisable to visit Findchips.com. This platform provides real-time data on stock levels and pricing from multiple distributors, which can aid in procurement decisions.
The Ceramic Capacitors category on Findchips can be particularly useful for finding alternate parts that might be offered by Kyocera AVX Components or other manufacturers. Some distributors with historical availability of this part include:
- New Advantage Corporation
- Avnet Asia
- DigiKey
- Mouser Electronics
However, current stock levels should be verified on Findchips, as availability may vary with demand and market conditions.