Overview of 0603YD106KAT2A by Kyocera AVX Components
The 0603YD106KAT2A is a multilayer ceramic capacitor that is non-polarized, designed for surface mount applications. With a capacitance of 10 µF and a rated voltage of 16 V, this component is characterized by its X5R dielectric material, which provides stable capacitance across a wide temperature range. The capacitor exhibits a tolerance of ±10%, indicative of its reliability in various applications.
This part is part of the Ceramic Capacitors subcategory, under the broader category of capacitors. The dimensions of the 0603YD106KAT2A are consistent with an industry-standard 0603 footprint, measuring 1.6 mm in length and 0.8 mm in width, while having a height of 1.02 mm. It is suitable for a variety of mounting features, with its package being rectangular and conforming to surface mount technology (SMT).
In terms of thermal performance, the component has a maximum operating temperature of 85 °C and a minimum of -55 °C, making it versatile for different environmental conditions. The part also adheres to RoHS compliance standards, ensuring it is free of hazardous materials. As of the current writing, the factory lead time for this part is 20 weeks.
Industry Applications for 0603YD106KAT2A
The 0603YD106KAT2A might find applications in various industries, particularly those where multilayer ceramic capacitors are essential due to their small size and reliability. Below are some potential industry applications:
- Energy and Power Systems: In energy conversion devices or power management equipment, the capacitor might be used to filter or stabilize voltage fluctuations. Its ability to handle a wide operating temperature range could make it suitable for renewable energy systems, such as solar inverters.
- Transportation and Logistics: The compact size of the 0603YD106KAT2A suggests it could potentially be incorporated in electronic control units (ECUs) found in vehicles. This may help with signal processing and energy storage in automotive electronics.
- Renewable Energy: In solar panel systems, this capacitor could possibly be used in power conditioning systems to smooth out input from solar arrays. The X5R dielectric’s stability might ensure consistent performance despite ambient temperature variations.
- Automotive: If the 0603YD106KAT2A meets the appropriate AEC-Q100 compliance standards, it could be used in automotive applications, helping with noise reduction or energy management in infotainment systems and advanced driver-assistance systems (ADAS).
These industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a manufacturer known for its extensive portfolio of passive electronic components, specifically in the area of capacitors. The company has substantial expertise in developing ceramic capacitors, including the 0603YD106KAT2A, which exemplifies reliable performance across a variety of applications.
Kyocera AVX also manufactures a range of similar parts that exhibit different capacitance values, voltage ratings, and dielectric materials, allowing design engineers to select components that suit their specific application requirements. With a focus on high-quality manufacturing and compliance, Kyocera AVX Components continues to be a provider of choice for many electronic design engineers.
Research Price and Stock for 0603YD106KAT2A by Kyocera AVX Components on Findchips.com
For those interested in procuring the 0603YD106KAT2A, it is advisable to research current stock and pricing on Findchips. This platform aggregates information from various distributors, allowing users to compare prices and availability efficiently. Historically, the part has been available from distributors such as Avnet Abacus, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, the stock status can fluctuate, so visiting Findchips will provide the most up-to-date information.