0603ZC105KAT2A by Kyocera AVX Components

Overview of 0603ZC105KAT2A by Kyocera AVX Components

The 0603ZC105KAT2A is a ceramic, chip capacitor designed for general purpose applications. This multilayer ceramic capacitor (MLCC) offers a capacitance of 1 µF, with a voltage rating of 10V and a capacitance tolerance of ±10%. The dielectric material used in this component is X7R, which is known for its stability under a wide range of temperature conditions, specifically between -55ºC to +125ºC. Constructed in a 0603 package size (1.6 mm × 0.81 mm × 0.94 mm), this capacitor is suitable for surface mount technology (SMT) and comes packaged on a 7″ reel, optimized for automated assembly processes. It features a tin over nickel terminal finish and is compliant with RoHS, REACH, and carries an ECCN Code of “EAR99”, ensuring its suitability for a global market.

Industry Applications for 0603ZC105KAT2A

Given its electrical characteristics and physical dimensions, the 0603ZC105KAT2A might be suitable for various industry applications, although specific uses would need to be validated by engineering and design teams to ensure compliance with industry standards and application requirements:

  • Consumer Electronics: This capacitor could potentially be used in a variety of consumer electronic devices such as smartphones, tablets, and laptops where space is at a premium and stability across temperature variations is required.
  • Industrial Automation: In industrial settings, the stability of the X7R dielectric could make this capacitor a candidate for controlling process environments where temperature conditions fluctuate significantly.
  • Telecommunications: The component’s small size and robust electrical characteristics could potentially make it suitable for telecommunications equipment, including base stations and networking gear, where dependable performance in varied climates is crucial.
  • Computing and Data Storage: Providing noise reduction and stability in power supply circuits, this capacitor might be used in servers, SSDs, and other data storage technologies to ensure data integrity, especially in data centers with considerable thermal cycling.
  • Audio and Video Systems: The component’s ability to operate across a wide range of temperatures and its reliability could make it useful in audio amplifiers, receivers, and other AV equipment, particularly in professional settings.

These potential applications are purely illustrative and require proper validation.

About Kyocera AVX Components

Kyocera AVX is a prominent manufacturer in the electronic components industry, especially known for its range of capacitors, including Ceramic Capacitors. The 0603ZC105KAT2A is an example of the high-quality components they produce. Kyocera AVX’s capacitors are widely used across various sectors due to their reliability, precision, and ability to meet stringent industry standards. Their products are a basis for advancing modern technologies in telecommunications, industrial applications, consumer electronics, and more.

Where to Find 0603ZC105KAT2A by Kyocera AVX Components

To procure the 0603ZC105KAT2A, potential buyers are recommended to visit findchips.com for comprehensive supplier information and for comparative pricing. On findchips, you can also explore other Ceramic Capacitors that might be offered by Kyocera AVX or other manufacturers. This part has been historically available through distributors such as Avnet Asia, TTI, Mouser Electronics, and DigiKey, although stocks and availability can vary. Visit findchips.com to check current stock levels and pricing.

Compare pricing for 0603ZC105KAT2A and other Ceramic Capacitors at findchips.com