Overview of 0603ZC224KAT2A by Kyocera AVX Components
The 0603ZC224KAT2A is a surface mount, multilayer ceramic capacitor by Kyocera AVX. Characterized by its capacitance of 0.22 µF and a voltage rating of 10V, this capacitor falls into the X7R dielectric category. This means it maintains a stable capacitance with respect to voltage and temperature, with a capacitance change of ±15% over a temperature range from -55ºC to +125ºC. The dimensions are standardized at 1.6 mm by 0.81 mm, with a thickness of 0.9 mm, following the common 0603 [1608 metric] package.
The construction uses a nickel barrier with a matte tin finish, ensuring good solderability and resistance to oxidation. It is also compliant with RoHS, REACH, and sports a Pbfree Code of “Yes,” making it suitable for use in environmental stringent applications. Classified under the EAR99 ECCN, it has a general usage in a variety of circuits without complicated export requirements. Also noteworthy is its factory lead-time of about 12 weeks, as of the current writing, which is critical for planning and inventory management.
Industry Applications for 0603ZC224KAT2A
The 0603ZC224KAT2A ceramic capacitor can fit a range of applications across various industries due to its robust electrical properties and environmental compliance. The following are potential industry applications:
- Consumer Electronics: It could potentially be used in devices such as smartphones, tablets, and laptops where stable capacitance in a compact form factor is crucial.
- Telecommunications: This component may be considered for use in communication equipment, including base stations and networking devices, requiring dependable frequency response and temperature stability.
- Aerospace and Defense: The capacitor’s ability to operate across a wide range of temperatures and its reliability under varying environmental conditions might make it suitable for satellite and avionics equipment.
- Industrial Automation: In automation and control systems, the consistent performance of this capacitor can help in managing industrial equipment and sensors effectively.
These potential uses are highly conditional on thorough verification by engineering teams to ensure they meet specific standards and requirements of each industry. Such analysis is essential for adherence to stringent reliability and performance requirements.
About Kyocera AVX Components
Kyocera AVX Components is a prominent manufacturer in the field of capacitors, particularly known for their range of Ceramic Capacitors. This company produces a variety of electronic components that play essential roles in many modern electrical and digital devices. The 0603ZC224KAT2A is a testament to their capability in developing reliable and efficient capacitors suited for general-purpose applications across a spectrum of industries. Their products consistently meet high standards for quality and performance, which makes them a preferred choice for electronic component supplies.
Where to Find 0603ZC224KAT2A by Kyocera AVX Components
To purchase the 0603ZC224KAT2A, buyers can search on findchips.com. This site not only provides current pricing and stock levels but also accessibility from various distributors. Some known distributors that have historically stocked this part include LCSC, TTI, Mouser Electronics, and Future Electronics. However, availability can vary, and it is recommended to confirm current stock through findchips.com.
Moreover, those interested in possibly exploring alternatives to this Kyocera AVX component can use findchips.com to browse other Ceramic Capacitors that might better suit specific requirements or provide a more cost-effective solution.