Overview of 0685T3000-01 by Bel Fuse
The 0685T3000-01 is an electric fuse designed for surface mount applications. It has a rated current of 3 A, with slow blow characteristics, which allows it to handle brief overloads without opening, making it suitable for circuits where a surge current might be expected. The fuse operates at a rated voltage of 63 V, both AC and DC, making it versatile for various applications. The physical dimensions of the fuse are compact, with a size of 1206 (3.2 mm in length, 1.58 mm in width, and a height of 0.63 mm), allowing it to easily fit into tight spaces on printed circuit boards.
Manufactured by Bel Fuse Inc., the 0685T3000-01 is part of a broad portfolio of electric fuses that focus on providing circuit protection in electronic devices. This part is compliant with several regulatory standards, including AEC-Q200, CUL, TUV, and UL, indicating that it meets essential safety and performance requirements.
This part is classified under the subcategory of Electric Fuses within the larger category of circuit protection, highlighting its role in preventing overcurrent conditions. The fuse has a rated breaking capacity of 50 A and a joule integral nominal rating of 1 J, ensuring reliable operation under potentially hazardous conditions. Additionally, the 0685T3000-01 has a broad operating temperature range of -55 °C to 125 °C, allowing it to be utilized in various environments.
Industry Applications for 0685T3000-01
The 0685T3000-01 can potentially find applications in several industries due to its attributes and characteristics:
- Consumer Electronics: The slow-blow characteristics of the fuse might be advantageous in consumer electronics, such as televisions or audio devices, where initial power surges could otherwise damage sensitive components. The compact size of the fuse makes it suitable for modern electronics that often have tight space constraints.
- Audio and Video Systems: In audio equipment, such as amplifiers and mixers, the fuse could serve as a protective measure against transient voltage spikes. Its rated current of 3 A might help protect against short circuits while allowing normal operating conditions to remain unaffected, contributing to sustained audio quality.
- Entertainment and Gaming: Video game consoles and home theaters could utilize this fuse to ensure that their delicate electronic components are safeguarded from overcurrent situations. The operational flexibility provided by a slow-blow fuse could be beneficial in handling the power demands of these devices during high-performance scenarios.
It is important to note that these potential industry applications are only conceptual and must be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Bel Fuse
Bel Fuse Inc. is a manufacturer that specializes in a wide range of circuit protection devices, including electric fuses like the 0685T3000-01. With a commitment to innovation and compliance with regulatory standards, Bel Fuse develops products that cater to various applications in consumer electronics, telecommunications, transportation, and industrial markets. Their product line includes various fuses that feature different ratings and characteristics, ensuring flexibility for engineers and designers in selecting the right component for their specific needs.
Research Price and Stock for 0685T3000-01 by Bel Fuse on Findchips.com
To find current pricing and stock levels for the 0685T3000-01, it is recommended to visit Findchips.com. This platform provides a comprehensive view of availability from various distributors. In the past, the part has been available through distributors such as Master Electronics, Avnet Asia, Digi-Key, and Farnell, among others. However, users should check Findchips for the most accurate and up-to-date information regarding stock and pricing.