0695030.PXPS by Littelfuse Inc

Overview of 0695030.PXPS by Littelfuse Inc.

The 0695030.PXPS is an electric fuse designed specifically for applications requiring a 30A current rating with a rated voltage of 32VDC. Manufactured by Littelfuse Inc., this component is a part of the Electric Fuses subcategory in the broader category of Circuit Protection. The fuse features an impressive rated breaking capacity of 1000A and operates efficiently within a temperature range from -40 °C to 125 °C, making it suitable for various challenging environments.

This MCASE+ fuse is notable for its compact size with dimensions including a body breadth of 6.2 mm, height of 17.5 mm, and length or diameter of 10.7 mm. It also boasts a joule integral of 1030 J and a trip time or delay of 0.04 s, providing effective protection to the system by interrupting excessive current swiftly. It is packed in bulk and has inline/holder mounting features with tab/blade terminal shapes, making it versatile for different installation requirements.

Industry Applications for 0695030.PXPS

The 0695030.PXPS is a versatile component that could potentially be used in a wide range of industry applications. Listed below are several industries where this electric fuse might find utility:

  • Consumer Electronics: Devices such as powers supplies, charger units, and home electronics that require effective current management could benefit from this fuse. The compact size and high interrupting rating make it suitable for protecting delicate electronic components.
  • Industrial Automation: In industrial environments where reliable circuit protection is crucial, this fuse can potentially safeguard machinery and prevent downtime due to electrical faults. The wide operating temperature range supports its use in a variety of factory settings.
  • Automotive: Automotive applications including vehicle power systems and electronics, benefit from specific protective components like this fuse. Its 32VDC rating aligns well with automotive electrical system requirements, ensuring safety in conditions of current overload.
  • Aerospace and Defense: High-reliability environments in aerospace and defense that deploy circuits with 32V voltage levels could use this type of fuse for its quick response time and robust performance.

Note that these potential industry applications are conceptual and require verification by engineering and design teams to ensure adherence to industry-specific standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer specializing in the area of Circuit Protection with a broad range of components including Electric Fuses. They provide solutions that focus on the safety and reliability of electronic and electrical systems. With products like 0695030.PXPS, Littelfuse ensures state-of-the-art protection that integrates seamlessly with modern technological demands. Their offerings span a variety of applications from consumer electronics to industrial systems, highlighting their versatility and focus on advanced protective solutions.

Where to Find 0695030.PXPS by Littelfuse Inc

To locate and purchase the 0695030.PXPS, it is recommended to start a search on findchips.com. Electric Fuses from Littelfuse Inc can be compared, and alternative parts might be considered if needed. Previously, this part has been listed at distributors like Waytek, Inc., Mouser Electronics, DigiKey, and Newark. However, to view the most current stock levels and pricing, please check the latest data on findchips.com.

Compare pricing for 0695030.PXPS and other Electric Fuses / Circuit Protection at findchips.com