Overview of 08-50-0032 by Molex
The 08-50-0032 part is a hook terminal designed for use in a variety of electronic applications. This terminal is part of the KK series, specifically the KK 254 4809 series from Molex. It is characterized by its female contact design with crimp termination, making it suitable for a range of wire sizes from 30 AWG to 22 AWG. The contact is made of brass and features a tin plating, which is essential for enhancing conductivity while providing resistance to corrosion.
Compliance with environmental standards is a noteworthy attribute of this part, as it is RoHS compliant, indicating that it does not contain hazardous substances that could harm the environment. Furthermore, the part is Pb-free, catering to modern manufacturing requirements that prioritize eco-friendliness. The terminal has a maximum cable entry size of 0.062 inches and a terminal length of 0.17 inches, allowing for precise installation in various connectors, especially in tight spaces. It is notable that this part is currently active in Molex’s product lifecycle.
As of the writing, the factory lead time for the 08-50-0032 is approximately 12 weeks and 2 days, a detail that is crucial for planning procurement and production timelines.
Industry Applications for 08-50-0032
The 08-50-0032 hook terminal might find applications across various industries due to its versatile design and compliance characteristics. Potential applications include:
- Environmental Monitoring: This terminal could potentially be utilized in environmental monitoring equipment where reliable electrical connections are essential. Sensor arrays that require secure and stable connections might benefit from the brass construction and tin plating, which could enhance durability and accuracy in readings.
- Industrial Automation: In industrial automation systems, the 08-50-0032 might be applied in connecting various sensors and actuators within automated processes. The crimp contact design ensures secure connections, which is vital in environments subject to vibrations and mechanical stresses.
- Consumer Electronics: Potentially, this terminal could be integrated into consumer electronic devices where compact component sizing is crucial. Its minimum wire size capability of 30 AWG allows for versatility in the types of wires used, and its relatively small dimensions could be ideal for space-constrained applications.
- Telecommunications: In telecommunications equipment, effective signal transmission relies on high-quality connectors like the 08-50-0032. This part might be suitable for applications requiring robust and reliable connections within communication systems.
It’s essential to note that these potential industry applications are illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Molex
Molex LLC is a global manufacturer known for its extensive range of electronic components, particularly in the field of connector support. The company specializes in assembly items, including connectors and associated components. The 08-50-0032 is indicative of their focus on producing reliable and efficient solutions for various applications across multiple industries. Molex also manufactures several similar parts in the same category of connector support, focusing on quality, compliance, and performance. Their wide array of products emphasizes the importance of connectivity solutions that are essential for modern electronic systems.
Where to Find 08-50-0032 by Molex
For those interested in purchasing the 08-50-0032, it is recommended to start researching current availability and pricing on findchips.com. This platform can provide insights into different distributors and their stock levels. Historically, the part has been available at several distributors, including:
- TestEquity LLC
- Master Electronics
- Mouser Electronics
- Newark
It is important to visit findchips.com for the latest stock availability, pricing, and potential alternatives in the connector support category.