08-50-0106 by Molex

Overview of 08-50-0106 by Molex

The 08-50-0106 is a wire terminal designed specifically for crimp connections, characterized by its compliance with ROHS and REACH standards. This part is manufactured by Molex LLC and is categorized under Assembly Items within the wider group of Connector Support components. The connector features a female contact style and is suitable for wire sizes ranging from 24 AWG to 18 AWG, making it a versatile choice for various applications where reliable connections are essential.

Understanding the specifications of this terminal is critical for engineers and procurement specialists as it holds several significant attributes. Notably, the contact resistance is rated at 10 mΩ, ensuring efficient electrical performance while maintaining low resistance. The maximum rated current is 5 A, with an operating voltage capacity of up to 600 V for both AC and DC applications. The terminal’s construction material is brass, which is known for its conductivity and resistance properties. Additionally, the contact finish is tin, which is commonly used to enhance corrosion resistance in electrical contacts.

As of the current writing, the factory lead time for the 08-50-0106 is approximately 35 weeks and 3 days, which may be a critical consideration for project timelines and procurement processes. Its active life cycle status indicates that this component remains in production, thus providing assurance in sourcing and availability. The part is also classified under ECCN code EAR99 and HTS code 8536.90.40.00.

Industry Applications for 08-50-0106

The potential applications for the 08-50-0106 can extend across various industries that rely on reliable electrical connections. Below are some possible applications that might benefit from the specifications of this terminal.

  • Industrial Automation: In industrial automation systems, this terminal might be used in control panels and machinery wiring, where the ease of crimping and robustness of connections are essential. The ability of the terminal to handle up to 600 V could make it suitable for high-power applications in factory settings.
  • Consumer Electronics: In consumer electronics, the 08-50-0106 could potentially be used in devices such as gaming consoles or audio equipment, where a compact and reliable connection is crucial. The use of brass and tin in the construction could enhance the durability and lifespan of these electronic products.
  • Transportation and Logistics: In this sector, connectivity is vital for various subsystems including sensor networks and power distribution within vehicles. The terminal’s rated current and voltage capabilities may make it suitable for automotive applications, particularly in systems that do not require stringent AEC-Q100 compliance.
  • Telecommunications: In telecommunications infrastructure, where signals must travel efficiently, the 08-50-0106 might be employed for crimp connections in various cabling systems, contributing to reliable data transmission.
  • Robotics and Drones: Robotics and drone applications could potentially benefit from this terminal due to its lightweight design and the ability to withstand varying temperatures (-40 °C to 80 °C). This makes it relevant for use in outdoor or variable environmental conditions.

It is essential to note that these potential industry applications are conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.

About Molex

Molex is a notable manufacturer in the field of electronic components, particularly recognized for its extensive range of Assembly Items. The company is committed to producing high-quality connectors and terminals that meet strict international safety and performance standards, making their components suitable for a wide array of applications. The 08-50-0106 is one of many similar parts designed for connector support, serving as a reliable option for engineers and procurement teams in need of robust solutions.

Molex’s offerings in this category often include various types of terminals, connectors, and accessories, each designed to facilitate seamless connectivity in electronic devices and systems. Their focus on compliance with industry standards such as UL and CSA ensures that users can depend on their products for safe and efficient operation.

Research Price and Stock for 08-50-0106 by Molex on Findchips.com

For those looking to procure the 08-50-0106, it is advisable to research current stock and pricing on Findchips.com. This platform provides users with access to a comprehensive overview of distributor options, allowing for effective comparison among suppliers. Historical stock availability indicates that distributors such as Master Electronics, Mouser Electronics, and TTI have previously offered this part, but users should verify current levels and pricing directly on Findchips.

In addition to the 08-50-0106, the Assembly Items category can also provide insights into alternate parts that may be available from Molex or other manufacturers, potentially offering further options suitable for your specific application needs.

Compare pricing for 08-50-0106 and other Assembly Items / Connector Support at findchips.com