Overview of 08-50-0113 by Molex
The Molex 08-50-0113 is a high-quality wire terminal designed for reliable and efficient electrical connections. As part of the KK 254 2759 Series, this contact socket supports a wire size ranging from 22 AWG down to 30 AWG, offering versatility for different wiring requirements. Termination is accomplished through crimping, a preferred method for securing a tight and robust connection. The contacts are tin-plated, enhancing their resistance against corrosion and ensuring a consistent electrical connection over time. Made from brass, these sockets guarantee durability and a solid electrical pathway. This component is RoHS compliant, adhering to the latest environmental standards. Being part of the Assembly Items subcategory, it represents Molex’s commitment to quality and reliability in the realm of connector support accessories.
Industry Applications for 08-50-0113
The versatility and quality of the Molex 08-50-0113 make it suitable for various industry applications. Its design specifics and electrical properties may potentially meet the requirements of several sectors. However, it’s crucial to note that these potential applications need to be carefully analyzed and verified by engineering and design teams to ensure suitability.
- Energy and Power Systems: The durability and reliability of this contact could be ideal for connections within energy distribution systems, especially where consistent performance in harsh environments is critical.
- Transportation and Logistics: In transportation systems, particularly in vehicular electrical systems, the 08-50-0113’s crimp termination offers a secure connection vital for safety and reliability during operations.
- Renewable Energy: Applications within solar panels or wind turbines might benefit from the 08-50-0113’s corrosion-resistant tin plating and its capacity to handle varied wire sizes, which are common in renewable energy installations.
- Automotive: The automotive industry, with its stringent requirements for component longevity and resistance to environmental factors, could find the 08-50-0113’s specifications particularly advantageous for both power and signal transmission applications.
These cases illustrate potential scenarios where the Molex 08-50-0113 might be applied, highlighting the importance of component selection in ensuring the safety, efficiency, and reliability of various systems.
About Molex
Molex is a globally recognized provider of electronic solutions, including a wide array of connector components such as those within the Assembly Items category. Molex’s commitment to innovation, quality, and sustainability has made it a trusted name in providing advanced electronic components and solutions across various industries. The company produces a range of connector supports and assembly items, including parts like the 08-50-0113, designed to meet the high standards of modern electronic applications. These products are known for their durability, reliability, and compliance with current environmental regulations, demonstrating Molex’s dedication to meeting the industry’s evolving needs.
Where to Find 08-50-0113 by Molex
To purchase the Molex 08-50-0113 or explore alternatives within the Assembly Items category, we recommend starting your search at findchips.com. This platform provides up-to-date stock levels and pricing information across multiple distributors. Historically, the part has been available from distributors such as TestEquity LLC, Master Electronics, Component Electronics, Inc, and Avnet Asia, among others. However, availability can fluctuate, and for the most current information regarding the 08-50-0113 and similar parts, visiting findchips.com is advisable.