Overview of 08-55-0102 by Molex
The 08-55-0102 part is a wire terminal designed specifically as a contact socket that supports a wire gauge range of 22 AWG to 30 AWG. This component utilizes a crimp terminal type, which is commonly favored for creating reliable and durable electrical connections. The part features a female contact design and a loose contact design to accommodate various assembly needs. The contact resistance is rated at 10 mΩ, indicating minimal resistance to electrical flow, which is essential for efficient performance in applications.
Manufactured by Molex LLC, the part is part of the Assembly Items subcategory within the broader category of Connector Support. The component operates effectively within an extensive temperature range of -40 °C to 80 °C, making it suitable for diverse environmental conditions. Additionally, it is compliant with RoHS directives, Pb-free, and adheres to REACH compliance standards, aligning with modern environmental regulations and safety standards.
The contact finish of the 08-55-0102 is gold over nickel, enhancing conductivity and corrosion resistance, which could prolong the functional lifespan of the connection. The rated voltage for this part is 500 V AC and 600 V DC, ensuring it can handle substantial electrical loads across a range of applications. The terminal length measures 0.186 inch, allowing for compatibility with various connector configurations.
Industry Applications for 08-55-0102
Given its specific design and electrical characteristics, the 08-55-0102 might find application in several industries. Here are a few possible use cases:
- Energy and Power Systems: The part could potentially be used in power distribution systems where reliable and efficient connections are critical. The low contact resistance might support high-current applications, potentially making it suitable for solar inverter connections or electrical control panels.
- Transportation and Logistics: In the transportation sector, the durability and reliability of the 08-55-0102 may be advantageous in automotive wiring harness assemblies. If automotive standards such as AEC-Q100 are applicable, this component could be beneficial in applications where vibration and thermal cycling are significant challenges.
- Renewable Energy: This part might be suitable for connections in renewable energy systems, such as wind turbines or solar panels, where effective crimping and resistance to environmental factors are essential. Its compliance with RoHS and environmental regulations could also enhance its appeal in eco-sensitive project designs.
- Telecommunications: The reliability and performance attributes of the 08-55-0102 could potentially support telecommunications applications, particularly in connection points where minimal contact resistance is necessary for signal integrity over long distances.
It is important to note that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Molex
Molex is a globally recognized manufacturer known for producing a variety of electronic components, particularly in the area of Assembly Items related to connector support. The 08-55-0102 and similar parts are designed with an emphasis on durability and reliability, suitable for various applications across multiple industries. Molex’s extensive portfolio includes various types of wire terminals, connectors, and other accessories that cater to emerging technology trends.
Research Price and Stock for 08-55-0102 by Molex on Findchips.com
To ensure you are making an informed decision regarding the 08-55-0102, it is advisable to research current stock levels and pricing on Findchips. This platform provides transparency in finding the best availability options for the part. It is also useful to explore the Assembly Items subcategory on Findchips for potential alternatives or similar components offered by Molex or other manufacturers.
The 08-55-0102 has historically been available at distributors such as:
- Master Electronics
- Chip 1 Exchange
- IBS Electronics
- Bristol Electronics
However, current availability may vary, so always refer to Findchips for the latest stock information and pricing details.