Overview of 08051C104K4Z2A by Kyocera AVX Components
The 08051C104K4Z2A is a multilayer ceramic capacitor designed for a wide variety of electronic applications. This component has a capacitance of 0.1 µF and is rated for operation at a maximum voltage of 100V. With a capacitance tolerance of ±10%, it is classified under the X7R dielectric material category, which is known for its stability over a wide temperature range. This capacitor is packaged in a surface mount configuration with dimensions conforming to the 0805 size code (2.01 mm x 1.25 mm x 1.4 mm), making it suitable for modern compact electronic designs.
This part adheres to the AEC-Q200 standard, indicating that it meets stringent automotive quality and reliability requirements, although automotive applications should be analyzed further against specific standards. The component is also compliant with RoHS directives, ensuring that it is free from hazardous substances. It is actively produced, and as of the current writing, the factory lead time is 12 weeks. The part’s physical characteristics include a number of terminals equal to two and a terminal finish of matte tin over nickel.
Industry Applications for 08051C104K4Z2A
The 08051C104K4Z2A ceramic capacitor might find use in various industries due to its versatile characteristics. Here are a few potential applications:
- Telecommunications: In telecom devices, this capacitor could potentially be used for decoupling and filtering applications, helping in stabilizing power supply circuits. The stability and robustness of the X7R dielectric may support high-frequency performance.
- Consumer Electronics: This part might be suitable for applications in consumer electronics such as smartphones, tablets, and wearables, where space is at a premium and reliable performance is essential. Its low size profile makes it a good candidate for compact designs.
- Industrial Automation: In industrial control systems, the capacitor could be employed for noise suppression in power electronic modules or microcontroller circuits, contributing to more reliable operations in environments subject to electrical interference.
- Smart Cities: As smart city technologies proliferate, the use of this capacitor may potentially be ideal for applications in various sensors and actuators that require compact and reliable components for data gathering and processing features.
- Robotics and Drones: This capacitor might find applications in robotics and drone electronics, where efficient energy management and compact form factors are critical. Its ability to handle a wide operational temperature range is beneficial in varying outdoor conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. Each use case requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is recognized in the electronic components industry, particularly in the production of capacitors, including multilayer ceramic capacitors (MLCCs) like the 08051C104K4Z2A. The company emphasizes quality in manufacturing and has implemented various testing standards, including AEC-Q200 for automotive-grade components. This dedication to quality ensures that their capacitors are suitable for a range of demanding applications, ensuring reliability in electronic designs.
In addition to the 08051C104K4Z2A, Kyocera AVX produces a wide array of similar parts that cater to various capacitance and voltage ratings. Their focus includes multilayer ceramic capacitors tailored for consumer electronics, automotive applications, and industrial sectors, supporting diverse electronic needs.
Research Price and Stock for 08051C104K4Z2A by Kyocera AVX Components on Findchips.com
To determine the best procurement options for the 08051C104K4Z2A, it is advisable to research stock and pricing at Findchips. This platform can provide up-to-date information regarding availability and pricing for the part. Additionally, you can explore Ceramic Capacitors to find alternate parts that might be offered by Kyocera AVX Components or other manufacturers.
The 08051C104K4Z2A has been historically available at various distributors, including:
- New Advantage Corporation
- Avnet Asia
- DigiKey
- Mouser Electronics
However, it is important to visit Findchips for the current stock levels and updated pricing, as availability can change frequently.