08051C105K4T2A by Kyocera AVX Components

Overview of 08051C105K4T2A by Kyocera AVX Components

The 08051C105K4T2A is a ceramic capacitor with a multilayer structure, offering a capacitance of 1 µF and a rated DC voltage of 100V. Known for its reliability and efficiency, it falls under the X7R dielectric characteristic category, which is one of the most stable ceramic dielectric types that operate with a ±10% capacitance tolerance. The 08051C105K4T2A, packaged as a surface mount 0805 chip, is tailored for applications requiring stable electric performances and robust thermal stability as indicated by its temperature coefficient of 15% ppm/°C.

Produced by Kyocera AVX Components, this capacitor ensures compliance with several crucial standards, including RoHS, REACH, and is certified by the AEC-Q200, a demanding test particularly significant for automotive grade components. Its operating temperature ranges from -55°C to +125°C, making it suitable for environments facing extreme temperatures. The ceramic capacitor case size 0805 [2012 Metric] measures 2.01 mm in length, 1.25 mm in width, and 1.4 mm in height. This part is beneficial in scenarios where efficient use of board space is a must, thanks to its compact footprint and excellent performance consistency.

Industry Applications for 08051C105K4T2A

The versatile features of 08051C105K4T2A make it potentially suitable for a wide range of industries. Here, we explore a selected few where its attributes could be particularly beneficial:

  • Automotive: Given its compliance with the AEC-Q200 standard, this capacitor might be employed in automotive electronics such as engine control units, power supply circuits, and infotainment systems. Its ability to function in high-temperature environments ensures reliability in a vehicle’s varied operating temperatures.
  • Industrial Automation: In automation technology, components need to be highly reliable and operate effectively under stress. The 08051C105K4T2A could potentially serve in control systems and industrial manufacturing processes where precision and durability are paramount.
  • Consumer Electronics: The compact size and stability under environmental stress make this capacitor suitable for devices such as smartphones, laptops, and wearable technology, where space is limited and component reliability is crucial.
  • Aerospace and Defense: While aerospace and defense applications often require stringent certification and conditions meeting MIL standards, the robust specifications of 08051C105K4T2A could make it a candidate for non-critical systems or commercial aerospace ventures that demand reliable performance under extreme environmental conditions.

Note that these potential industry applications are illustrative and require detailed verification by engineering teams to ensure compliance with industry standards and application-specific requirements.

About Kyocera AVX Components

Kyocera AVX Components is a renowned manufacturer in the field of electronic components, specializing in Fixed Capacitors. The company produces a wide range of capacitors, including ceramic types like 08051C105K4T2A, meeting the needs of various sectors with different performance requirements. Their capacitors are known for their reliability, precision, and compliance with international standards, ensuring their applicability in highly regulated industries such as automotive and healthcare. By consistently integrating innovative materials and technologies, Kyocera AVX remains at the forefront of capacitor manufacturing.

Where to Find 08051C105K4T2A by Kyocera AVX Components

To source the 08051C105K4T2A capacitor, one can look into various distributors. Traditionally, distributors such as Chip1Stop, Avnet, TME, Future Electronics, Mouser Electronics, and DigiKey have stocked this part. However, availability can vary. It is essential for buyers to use resources such as findchips.com to get real-time information on stock levels and pricing. By visiting this link, you can also explore other capacitors offered by Kyocera AVX Components or alternative manufacturers that meet the required specifications.

Compare pricing for 08051C105K4T2A and other Fixed Capacitors / Capacitors at findchips.com