Overview of 08051C474K4Z2A by Kyocera AVX Components
The 08051C474K4Z2A is a multilayer ceramic capacitor designed for surface mount applications, with a capacitance value of 0.47 µF. This component features a rated DC voltage of 100V and exhibits a temperature coefficient of X7R, making it suitable for a variety of environments. The part is compliant with industry standards such as AEC-Q200, ensuring its reliability in automotive and other challenging applications.
Manufactured by Kyocera AVX Components, this capacitor presents a nominal tolerance of ±10%, with both positive and negative tolerances set at this range. The component also presents a height of 1.4 mm, a length of 2.01 mm, and a width of 1.25 mm, making it compact and ideal for space-constrained designs. The package style is surface mount technology (SMT), providing ease of use in automated assembly processes.
Additional attributes of this part include a Pb-free and RoHS compliant status, indicating its suitability for environmentally-conscious manufacturing processes. The capacitor features a minimum operating temperature of -55 °C and a maximum of 125 °C, allowing for a range of applications across various temperature environments. Currently, the factory lead time is noted to be approximately seven weeks, which is relevant for procurement planning.
Industry Applications for 08051C474K4Z2A
The 08051C474K4Z2A ceramic capacitor might find utility across several industries, leveraging its electrical characteristics, compact size, and compliance with specific industry standards. Here are some potential applications:
- Internet of Things (IoT): This capacitor could be used in IoT devices, which may require compact components that provide stable performance across varying operating conditions. Its X7R dielectric, with its stable capacitance over temperature, might be suitable for applications such as sensor nodes or wireless modules.
- Automotive: Given its compliance with AEC-Q200, this capacitor potentially could be integrated into automotive electronic control units (ECUs) or infotainment systems where reliability and environmental resilience are crucial.
- Consumer Electronics: The compact size and high voltage rating allow for potential use in consumer electronic devices like smartphones and tablets, ensuring efficient power management or signal filtering in tightly packed designs.
- Telecommunications: This component might be applicable in telecommunications equipment, where performance stability under various conditions is essential. It could potentially be used in signal processing boards or power supply circuits.
- Industrial Automation: The operational temperature range and performance characteristics of the capacitor might be beneficial in industrial automation equipment, supporting control circuits that require reliable capacitance for timing and filtering functions.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a recognized manufacturer of a wide range of electronic components, particularly in the field of capacitors. The company specializes in ceramic capacitors, which are known for their stability, reliability, and compactness. The 08051C474K4Z2A is one of several multilayer ceramic capacitors produced by the company that features properties suitable for various applications in industries such as automotive, telecommunications, and consumer electronics. Kyocera AVX offers a broad portfolio, including capacitors that meet stringent automotive standards and those suited for high-frequency applications. The company’s commitment to quality and innovation in the capacitor market is evident through its diverse offerings.
Research Price and Stock for 08051C474K4Z2A by Kyocera AVX Components on Findchips.com
For those interested in procuring the 08051C474K4Z2A, it is highly recommended to research stock levels and pricing on Findchips. This platform provides up-to-date availability and pricing information, which is essential for informed purchasing decisions. Various distributors have historically offered this part, including:
- New Advantage Corporation
- LCSC
- Avnet Americas
- Mouser Electronics
- DigiKey
Keep in mind that stock availability may vary, so verifying current levels via Findchips is crucial when planning for component procurement. You can also explore Ceramic Capacitors on Findchips to find alternate parts that might meet your specifications and requirements, possibly offering additional options from Kyocera AVX Components or other manufacturers.