Overview of 08053C104KAT2A by Kyocera AVX Components
The 08053C104KAT2A is a Surface Mounted (SMD) Multilayer Ceramic Capacitor (MLCC) designed for general-purpose applications. Manufactured by Kyocera AVX Components, this part features a capacitance of 0.1µF with a tolerance of ±10%. It operates within a voltage rating of 25V and is suitable for a wide range of operating temperatures, from -55ºC to +125ºC. Its dielectric material is of type X7R, indicating its ability to retain its capacitance across a wide temperature range with a moderate change in capacitance. The capacitor’s size code is 0805 [2012 Metric], making it a compact and versatile component for various electronic circuits. Additionally, the 08053C104KAT2A is compliant with RoHS and REACH, ensuring environmental safety and suitability for global applications. Its terminals are finished with matte tin over nickel for reliable solderability and performance.
Industry Applications for 08053C104KAT2A
The 08053C104KAT2A multilayer ceramic capacitor could find potential applications across a wide variety of industries due to its general-purpose nature, compact size, and operational reliability under different environmental conditions. Note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams for specific application requirements and adherence to industry standards. Here are some possible applications:
- Consumer Electronics: The capacitor might be utilized in the design of a broad range of consumer electronic devices such as smartphones, tablets, and portable gaming devices. Its compact size and stability over a wide temperature range make it an ideal choice for devices that require reliable performance in varying operating conditions.
- Industrial Automation: Within industrial environments, components need to be durable and reliable. The 08053C104KAT2A could potentially be used in control systems, sensors, and automation machinery where stable capacitive values over a wide range of temperatures are critical for accurate process control.
- Computing and Data Storage: The cap’s characteristics might make it suitable for use in servers, data storage systems, and networking equipment, where stable operation and performance are paramount for data integrity and real-time processing needs.
- Telecommunications: Given the need for high-reliability components in telecommunications infrastructure, including base stations, switching systems, and routers, this capacitor might be used to ensure stable operation across a range of environmental conditions.
- Automotive: Assuming the specific use case complies with automotive industry standards (although not specified for this particular part), similar types of capacitors might be used in vehicle electronic systems, where high reliability and performance over varied temperature ranges are necessary.
It’s important to note that these industry use cases are illustrative and must be validated for specific applications, considering the environmental and operational requirements.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer of electronic components, particularly known for its high-quality ceramic capacitors. The company has a strong reputation for producing reliable and durable components that meet the rigorous demands of various applications in electronics, from consumer goods to industrial and medical equipment. The 08053C104KAT2A is one example of Kyocera AVX’s broad portfolio of ceramic capacitors, designed for general-purpose applications while offering reliability and performance. Similarly manufactured parts by Kyocera AVX are recognized for their consistency in quality, adherence to environmental standards such as RoHS and REACH compliance, and performance across a wide range of operating conditions.
Where to Find 08053C104KAT2A by Kyocera AVX Components
To purchase the 08053C104KAT2A capacitor or explore alternative ceramic capacitors, I recommend visiting findchips.com. This site allows you to compare current stock levels and pricing from multiple distributors in real-time. Historically, this part has been available from distributors such as New Advantage Corporation, Mouser Electronics, Avnet Americas, and Newark among others. However, availability can fluctuate, and it’s essential to check findchips.com for the most current information regarding stock and distribution networks.