08053C105KAT2A by Kyocera AVX Components

Overview of 08053C105KAT2A by Kyocera AVX Components

The 08053C105KAT2A by Kyocera AVX Components is a multilayer Ceramic Capacitor designed for general-purpose applications. This capacitor has a capacitance value of 1 microfarad and a voltage rating of 25V. It operates within a temperature range of -55ºC to +125ºC, making it suitable for diverse operating environments. This component is packaged in an 0805 chip size (2012 metric), which is common in surface-mount technology, providing a compact footprint for densely packed electronic assemblies.

Characterized by an X7R dielectric, the 08053C105KAT2A maintains its capacitance stability under varying temperature conditions, which is crucial for circuit reliability. The capacitor also features a ±10% tolerance in capacitance, ensuring precise performance. Its lead-free and RoHS compliance reflects adherance to environmental standards, reducing hazardous compounds in electronic products. The terminals are finished with matte tin over nickel, offering good solderability and resistance to oxidation. The packing method for this component includes a tape and reel format, specifically a 7-inch embossed reel, facilitating automated assembly processes.

Industry Applications for 08053C105KAT2A

Given its electrical characteristics and specifications, the 08053C105KAT2A can potentially serve a broad spectrum of industrial applications. These applications might necessitate rigorous performance standards that this capacitor could possibly meet:

  • Consumer Electronics: The 08053C105KAT2A could be effectively used in device power management circuits, signal processing units, and as a decoupling capacitor across power lines in various consumer electronics such as smartphones, laptops, and portable music players. The compact size and stability of the X7R dielectric under different environmental conditions make it well-suited for these applications.
  • Industrial Automation: In the realm of sensors and control systems, the capacitor might be utilized for smoothing and filtering applications where temperature fluctuations are common. The ability to maintain capacitance with minimal variation in response to changes in temperature is advantageous for critical process controls.
  • Telecommunications: Within RF modules and base station equipment, stable capacitors like the 08053C105KAT2A potentially ensure signal integrity, especially in fluctuating climatic conditions. Its reliable performance can be pivotal in maintaining the efficacy of such communication systems.
  • Computing and Data Storage: This capacitor can possibly be used in power supplies and on data buses where stable capacitor performance supports system reliability in servers and storage devices to prevent data loss and ensure continuous operation.

It’s important to note that these potential industry applications are merely illustrative and require careful analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Kyocera AVX Components

Kyocera AVX Components is a leading manufacturer in the electronic components industry, known for its extensive range of capacitors, including Ceramic Capacitors. Their products, such as the 08053C105KAT2A, are widely recognized for their engineering innovation and reliability. Kyocera AVX Components has developed a reputation for producing capacitors that not only meet but often exceed industry performance standards. This is particularly evident in their use of advanced ceramic materials and proprietary processes, which enhance the performance characteristics of their capacitors across a range of applications.

Where to Find 08053C105KAT2A by Kyocera AVX Components

To find the 08053C105KAT2A for purchase, researching options on findchips.com is recommended. This platform provides access to current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Chip1Stop, Avnet Asia, TTI, and Future Electronics, although availability can fluctuate. For those considering alternate parts or perhaps different manufacturers, the Ceramic Capacitors page on findchips.com can be particularly useful.

Compare pricing for 08053C105KAT2A and other Ceramic Capacitors / Capacitors at findchips.com