Overview of 08053D105KAT2A by Kyocera AVX Components
The 08053D105KAT2A is a surface mount multilayer ceramic capacitor that features a capacitance of 1 microfarad (µF) and a rated voltage of 25 volts (V). This capacitor is built using X5R dielectric material, which is recognized for its stability and reliability over a broad temperature range from -55ºC to +85ºC. The part is designed in an 0805 package, which measures 2.01 mm in length and 1.25 mm in width, making it suitable for various applications where space is a constraint.
In terms of tolerances, the 08053D105KAT2A offers a capacitance tolerance of ±10%. This means that the actual capacitance value could vary slightly around the specified 1µF. The part is also compliant with RoHS standards, indicating it is free from hazardous substances, and has a Pb-free code, ensuring it adheres to modern environmental regulations. The capacitor’s terminal finish is matte tin over nickel, which aids in solderability and long-term reliability.
As of the current writing, this part is classified under the active life cycle code, suggesting that it is regularly produced and should be available from various suppliers. The packing method is a 7-inch reel, typically used for easy handling and placement on automated assembly lines.
Industry Applications for 08053D105KAT2A
The 08053D105KAT2A may find potential uses across various industries due to its key specifications. Some possible applications include:
- Energy and Power Systems: This capacitor might be utilized in power management systems, where stable capacitance is required for filtering or decoupling applications. It could potentially be found in power converters or inverters, where maintaining a consistent voltage supply is essential.
- Transportation and Logistics: The durability and temperature characteristics of the 08053D105KAT2A could make it suitable for electronic control units in vehicles, where it might help manage circuitry involved in safety systems, navigation, or real-time monitoring systems.
- Renewable Energy: In solar power systems, capacitors are valuable for smoothing out voltage fluctuations. The 08053D105KAT2A might be employed in solar inverters or battery management systems where reliable performance across a wide temperature range is essential.
- Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 were recognized, this capacitor could be employed in automotive electronic applications. It potentially could be used in infotainment systems, battery management, or engine control units due to its compact design and stable performance.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is necessary to ensure adherence to specific application requirements and industry standards.
About Kyocera AVX Components
Kyocera AVX Components specializes in manufacturing various types of capacitors, including ceramic capacitors, which encompass a broad spectrum of applications. Their focus on innovation and quality assurance has positioned them well within the electronics manufacturing landscape. The 08053D105KAT2A is one of their noteworthy products that showcases their expertise in creating reliable electronic components. Similar parts in their portfolio include various sizes and specifications of ceramic capacitors suitable for diverse applications in consumer electronics, telecommunications, and industrial sectors.
Research Price and Stock for 08053D105KAT2A by Kyocera AVX Components on Findchips.com
To explore the current stock and pricing information for the 08053D105KAT2A, it is advisable to visit Findchips. This platform provides real-time data on availability and price comparisons across various distributors.
The Ceramic Capacitors category on Findchips can also guide you to alternate parts offered by Kyocera AVX Components or other manufacturers. Some distributors that have historically provided this part include:
- Avnet Asia
- Mouser Electronics
- DigiKey
- Future Electronics
However, it is crucial to check Findchips for the most current stock levels and pricing, as availability may fluctuate among these distributors.
Compare pricing for 08053D105KAT2A and other Ceramic Capacitors / Capacitors at findchips.com
For detailed pricing analysis and options for 08053D105KAT2A and other Ceramic Capacitors, visit Findchips.