Overview of 08053D106KAT2A by Kyocera AVX Components
The 08053D106KAT2A is a ceramic capacitor designed for general-purpose applications. Specifically, it features a capacitance of 10 µF and a voltage rating of 25 V with a tolerance of ±10%. The component is classified under the Ceramic Capacitors subcategory, which is widely used due to their small footprint and reliability. It is presented in an 0805 (2012 mm) package and employs an X5R dielectric, which is suitable for applications requiring stable performance over a moderate temperature range. Furthermore, this component can operate efficiently across a temperature range of -55ºC to +85ºC, making it applicable in diverse environments.
This part features surface mount technology (SMT) for easy integration into modern electronic circuits. The manufacturing process ensures that the component is RoHS compliant, indicating that it adheres to guidelines restricting hazardous substances. The 08053D106KAT2A is produced by Kyocera AVX Components, known for their quality in the electronics market. As of this writing, the factory lead time for this part is approximately 12 weeks.
Industry Applications for 08053D106KAT2A
The 08053D106KAT2A may be suitable for various industries due to its general-purpose characteristics and reliable specifications. Possible applications include:
- Energy and Power Systems: This capacitor might be employed in power supply circuits or in energy storage systems, where stable performance over varying environmental conditions is essential.
- Renewable Energy: The capacitor may find usage in renewable energy systems such as solar inverters, where consistent capacitance helps to stabilize voltage fluctuations during operation.
- Transportation and Logistics: This part could potentially be integrated into electronic control systems in vehicles, providing reliable operation under varying temperatures and conditions.
- Automotive: If the part adheres to automotive standards such as AEC-Q100 or AEC-Q101, it might be considered for applications within automotive electronics, such as in power management systems.
- Consumer Electronics: The capacitor may also be utilized in consumer electronics devices, ensuring stable operation in compact designs where space is a constraint.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is recognized for its commitment to manufacturing high-quality capacitors, particularly in the field of ceramic capacitors. The company specializes in Ceramic Capacitors and has developed a wide array of products that cater to various electronic applications. Their components, including the 08053D106KAT2A, are designed with reliability and performance in mind, which are key attributes for industries that require stable operations. Other similar parts in their portfolio include multilayer ceramic capacitors and specialized variants designed for specific applications.
Research Price and Stock for 08053D106KAT2A by Kyocera AVX Components on Findchips.com
For those interested in the 08053D106KAT2A, it is recommended to check stock and pricing on Findchips. This platform provides not only the availability of the part but also a comparison of prices across various distributors. Historically, this part has been available from several distributors including New Advantage Corporation, LCSC, Avnet Asia, and Mouser Electronics. However, to ascertain current stock levels and pricing, visiting Findchips is essential. You can also explore alternate parts that might be offered by Kyocera AVX Components or other manufacturers through the Ceramic Capacitors link.