Overview of 08053D226MAT2A by Kyocera AVX Components
The 08053D226MAT2A is a ceramic capacitor with a capacitive value of 22µF and a voltage rating of 25V. Manufactured by Kyocera AVX, it comes in an 0805 [2012 metric] package with dimensions of 2.01mm in length and 1.25mm in width. Featuring a tolerance of ±20% and an X5R dielectric characteristic, this capacitor operates efficiently across a temperature range from -55°C to +85°C. The component is surface-mountable, equipped with a matte tin over nickel terminal finish, and supports a wraparound terminal shape, making it suitable for a variety of electronic assemblies. It’s designed to meet rigorous standards, being both Pb-free and RoHS compliant, emphasizing Kyocera AVX’s commitment to environmental sustainability. The part is characterized by its multilayer construction, providing stability and reliability for general-purpose applications.
Industry Applications for 08053D226MAT2A
The versatility of the 08053D226MAT2A allows it to be utilized across a breadth of industries requiring reliable capacitance solutions. Its performance characteristics are beneficial in environments requiring durable components that can withstand varying thermal ranges. While specific applications require thorough analysis by engineering and design teams to ensure compatibility and adherence to standards, the following are illustrative examples where such a part might find utility:
- Energy and Power Systems: This component could potentially serve in power storage or regulation circuits within renewable energy sources, like solar inverters, aiding in the stabilization of power supply and improving efficiency.
- Transportation and Logistics: In transportation equipment, particularly those reliant on electronic control units (ECUs) for navigation, communication, and operational functionality, the 08053D226MAT2A might be used to manage power distribution and signal filtering.
- Renewable Energy: Applications within renewable energy, such as wind turbines or small-scale portable solar generators, could benefit from this capacitor’s ability to operate in a broad temperature range, especially in outdoor installations subject to environmental variability.
It’s important to note these potential applications are conceptual and require validation to ensure they meet industry-specific standards and individual project requirements.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer in the electronic components industry, known for its comprehensive range of capacitors, including the advanced 08053D226MAT2A. Kyocera’s capacitors, particularly in the Ceramic Capacitors subcategory, are highly esteemed for their quality, reliability, and cutting-edge technology. They are produced using sophisticated manufacturing techniques which ensure that they meet the exacting requirements of today’s complex electronic circuits. Kyocera AVX’s commitment to innovation is reflected in their wide product range, addressing a multitude of applications in various industries. This commitment extends to ensuring environmental compliance with current standards, underlining the company’s dedication to sustainability and environmental responsibility.
Where to Find 08053D226MAT2A by Kyocera AVX Components
To purchase the 08053D226MAT2A or to explore alternate parts, consider using findchips.com. This resource can help you compare current stock levels, pricing, and specifications for the 08053D226MAT2A across multiple distributors. Historically, this part has been available from leading distributors such as Avnet Asia, Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, for the most up-to-date availability and pricing information, visiting findchips.com is recommended. The site also provides a comprehensive search function for Ceramic Capacitors, allowing for the evaluation of alternative components from Kyocera AVX and other manufacturers, ensuring you find the best fit for your application.