08055C102KAT2A by Kyocera AVX Components

Overview of 08055C102KAT2A by Kyocera AVX Components

The 08055C102KAT2A is a multilayer ceramic capacitor (MLCC) with a capacitance of 1000 pF and a voltage rating of 50V. It features a ±10% capacitance tolerance and utilizes the X7R dielectric characteristic, which ensures stability over temperature and makes it suited for a variety of general-purpose applications. The size of this capacitor is the standard 0805 footprint (2.01 mm x 1.25 mm), which is practical for surface mounting and automated assembly processes. This MLCC also operates over a wide temperature range from -55ºC to +125ºC, making it suitable for harsh environments. Additionally, its terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier, which enhances its solderability and resistance to corrosion.

Importantly, the 08055C102KAT2A is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals), highlighting its suitability for use in environments where environmental considerations are critical. Manufactured by Kyocera AVX, a leader in the industry, this component is part of the Kyocera AVX 0805 MLCC range, signifying a reliable and high-quality product. As of the current writing, the factory lead time for this component is 12 weeks.

Industry Applications for 08055C102KAT2A

Given the versatility and specifications of the 08055C102KAT2A, it could potentially find applications in various high-demand industries. It’s important to note that these applications are conceptual and would require further verification for compliance and suitability.

  • Consumer Electronics: Devices such as smartphones, tablets, and personal computers might incorporate this MLCC due to its general-purpose nature, stability over temperature variations, and compact size. These characteristics potentially support the device’s reliability and longevity.
  • Industrial Automation: In automated production lines, components like 08055C102KAT2A can be used in sensor interfaces or control units, where stability and reliability under variable environmental conditions are required.
  • Automotive: While automotive applications require stringent compliance with industry standards like AEC-Q100, high-quality MLCCs such as this one might be used in non-critical systems like infotainment, provided further validations are done regarding their specific use in automotive environments.
  • Aerospace and Defense: Given the operating temperature range and robustness, this capacitor could possibly be considered for use in less critical applications within aerospace gadgets, subject to explicit military or aerospace certifications being met.

Note that these potential industry applications are only conceptual and must be subject to analysis and validation by design and engineering teams specific to those industries.

About Kyocera AVX Components

Kyocera AVX is a renowned name in the field of electronic components, especially known for their expertise in Ceramic Capacitors. This manufacturer is recognized for producing a wide range of capacitors that cater to various applications across industries, from consumer electronics to industrial and automotive applications. The 08055C102KAT2A is among the many high-quality ceramic capacitors they manufacture. This reflects their commitment to quality, reliability, and performance in their products, reinforcing their standing in the global electronics market.

Where to Find 08055C102KAT2A by Kyocera AVX Components

To purchase the 08055C102KAT2A, or to explore similar components, visit our comprehensive electronic components marketplace at findchips.com. When choosing a supplier, it’s essential to review current stock levels and pricing. Some distributors where this part has historically been available include Mouser Electronics, RS Components, TTI, and Future Electronics, among others. However, availability and prices are subject to change, so please use the finding tools at findchips.com for the most up-to-date information.

Compare pricing for 08055C102KAT2A and other Ceramic Capacitors at findchips.com