Overview of 08055C104K4T2A by Kyocera AVX Components
The 08055C104K4T2A from Kyocera AVX Components is a multilayer ceramic capacitor (MLCC) characterized by a capacitance of 0.1 µF and a rated DC voltage of 50V. This Ceramic Capacitor features a dielectric characteristic of X7R which provides a temperature coefficient of ±15%, maintaining stable electrical characteristics across a temperature range from -55°C to +125°C. The capacitor comes in an 0805 package size, commonly used in surface-mount technology, measuring approximately 2.01mm in length by 1.25mm in width and 0.94mm in height.
Suitable for demanding applications, it adheres to AEC-Q200 standards, reflecting its reliability in automotive environments. The capacitor is also notable for its RoHS and REACH compliance, which ensures it meets current environmental standards limiting the use of hazardous substances in electronics. This part remains in an active lifecycle phase according to its manufacturer.
Industry Applications for 08055C104K4T2A
- Telecommunications: In telecommunication equipment, 08055C104K4T2A could potentially serve in signal conditioning, noise suppression, or as coupling capacitors. Its stability over a wide temperature range and tolerance characteristics may make it suitable for both indoor and outdoor environments.
- Consumer Electronics: This capacitor might be used in consumer electronics such as smartphones, tablets, and laptops, where stable capacitor performance is essential for device reliability and user experience. The small form factor and robust temperature characteristics support compact designs and variable operating environments.
- Automotive: Given its compliance with AEC-Q200, 08055C104K4T2A could be utilized in automotive applications, particularly in electronic control units, powertrain systems, or infotainment systems where reliability under harsh conditions is paramount.
- Computing and Data Storage: The capacitor might also be incorporated into servers, SSDs, and network devices which require stable electrical performance for reliability and to ensure data integrity.
These potential industry applications are strictly conceptual and should be analyzed and verified by engineering teams to ensure compliance with industry-specific standards and requirements.
About Kyocera AVX Components
Kyocera AVX Components, a segment of the global conglomerate Kyocera Group, specializes in the manufacture of a wide array of electronic components including a variety of capacitors. The company’s proficiency in producing high-quality Ceramic Capacitors is well recognized within the electronics manufacturing industry. Capacitors like the 08055C104K4T2A showcase Kyocera AVX’s commitment to delivering specifications that meet stringent market demands, including applications requiring stringent environmental and operational conditions. Known for their durability and performance, Kyocera AVX’s products are an excellent choice for technical environments requiring high-fidelity electronics.
Where to Find 08055C104K4T2A by Kyocera AVX Components
To source the 08055C104K4T2A, potential buyers should explore options on the website findchips.com. Here, you can assess the availability and pricing from various distributors. Historically, the part has been available through distributors such as LCSC, DigiKey, Mouser Electronics, and Newark. Given fluctuations in stock levels, checking current availability at findchips.com is advisable. Additionally, for those looking for alternative Ceramic Capacitors that might be offered by Kyocera AVX or other manufacturers, findchips provides a robust comparison platform.