08055C104MAT2A by Kyocera AVX Components

Overview of 08055C104MAT2A by Kyocera AVX Components

The 08055C104MAT2A is a surface mount, multilayer ceramic capacitor (MLCC) with a capacitance value of 0.1 µF and a voltage rating of 50V. It features a ±20% tolerance and operates within the -55ºC to +125ºC temperature range, making it suitable for a wide array of applications. This part comes in an 0805 package size, which translates to a 2.01mm x 1.25mm footprint, with a height of 0.94 mm, optimized for general-purpose use in electronic circuits. The X7R dielectric material is known for its stable electrical properties over a broad temperature range, which is essential for applications requiring consistency under varying operating conditions. The capacitor’s terminals are finished with matte tin (Sn) with a Nickel (Ni) barrier, ensuring good solderability and resistance to oxidation. It also boasts REACH and RoHS compliance, indicating adherence to strict environmental and safety standards. The part’s “Pbfree Code” and “Rohs Code” both indicate a lead-free, environmentally friendly manufacture. As of the current writing, the factory lead time for this component is approximately 13 weeks, 3 days, indicating a moderate wait time for bulk orders.

Industry Applications for 08055C104MAT2A

The versatile specifications of the 08055C104MAT2A allow it to be potentially suitable for various industries, though the following applications require analysis and verification by engineering and design teams for compliance with industry standards and specific application needs.

  • Consumer Electronics: Devices such as smartphones, tablets, and other portable electronics might incorporate the 08055C104MAT2A for its compact size and stability across operational temperatures. The X7R dielectric’s reliability under varying temperatures could be especially valuable for devices that undergo significant temperature fluctuations.
  • Industrial Automation: Industrial control systems that require consistent performance in environments with changing temperatures might utilize capacitors like the 08055C104MAT2A. Its operational temperature range and stable capacitance are crucial for critical control circuits.
  • Telecommunications: Communication equipment, including base stations and RF modules, potentially benefits from the 08055C104MAT2A due to its stability and reliability over a broad temperature spectrum. This ensures consistent performance for signal transmission and reception equipment.
  • Computing and Data Storage: Servers and storage devices that operate continuously could use this component within their power supply circuits or data processing units, benefiting from the capacitor’s temperature stability and reliability.
  • Aerospace and Defense: Although specific aerospace or military standards (e.g., MIL spec) are not listed for this part, the general robustness and performance range of the 08055C104MAT2A might make it suitable for commercial aerospace applications, where components need to endure wide temperature variances and vibration without degradation.

Note that these potential industry applications are only illustrative and would require thorough analysis to ensure adherence to specific standards and requirements.

About Kyocera AVX Components

Kyocera AVX Components is a leading manufacturer of electronic components, including a wide variety of capacitors. Their expertise in the field of Ceramic Capacitors is widely recognized, providing solutions that meet a range of technical specifications and operational demands. The 08055C104MAT2A is just one example of their commitment to high-quality manufacturing and reliability in electronic components. Kyocera AVX’s portfolio includes capacitors for specific applications, including general-purpose, high-reliability, and application-specific capacitors, showcasing their capability to cater to diverse market needs. Their products are designed with a focus on miniaturization, enhanced performance, and environmental compliance, underlining their commitment to innovation and sustainability.

Where to Find 08055C104MAT2A by Kyocera AVX Components

To source the 08055C104MAT2A, one should start by checking availability at reputable distributors to get current stock levels and pricing information. This component and others like it can be found via findchips.com, which aggregates inventory information across many distributors. For this specific part, interested parties may historically have found it at distributors such as New Advantage Corporation, Component Electronics Inc., Avnet Asia, Avnet Abacus, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, RS, Mouser Electronics, Avnet Americas, and Newark. However, to find the most current inventory status and competitive pricing for the 08055C104MAT2A or alternative Ceramic Capacitors, it is recommended to use FindChips.com.

Compare pricing for 08055C104MAT2A and other Ceramic Capacitors / Capacitors at findchips.com