Overview of 08055C105K4T2A by Kyocera AVX Components
The 08055C105K4T2A is a multilayer ceramic capacitor with a nominal capacitance of 1 µF and a rated direct current (DC) voltage of 50V. It utilizes a dielectric material classified as X7R, which provides temperature stability across a range of operating conditions. The component features a positive tolerance of 10% and a negative tolerance of 10%, allowing for a certain degree of variation in capacitance during operation. The capacitor is packaged in a surface mount configuration, specifically in the 0805 size, which measures approximately 2.01 mm in length and 1.25 mm in width, with a height of 1.4 mm.
As per the current writing, this part is compliant with various industry standards, including the AEC-Q200, making it suitable for applications in automotive and other critical environments. The capacitor is also classified as RoHS compliant and Pb-free, indicating its suitability for environmentally conscious designs. It is worth noting that the factory lead time for this component is approximately 14 weeks.
The Ceramic Capacitors subcategory encompasses components like the 08055C105K4T2A, which are essential in filtering, storage, timing, and signal coupling applications in electronic circuits.
Industry Applications for 08055C105K4T2A
Given the attributes of the 08055C105K4T2A, it might be applicable in various industries. Below are some example use cases that highlight its potential applications:
- Internet of Things (IoT): The 08055C105K4T2A could be utilized in IoT devices where space is a critical factor. Its small size and reliable performance might make it suitable for applications in smart sensors and connected appliances.
- Automotive: This capacitor is compliant with AEC-Q200, which suggests that it might be applicable in automotive electronics, such as in control units for engine management or infotainment systems.
- Consumer Electronics: The 1 µF capacitance and surface mount design of the 08055C105K4T2A could potentially be employed in a variety of consumer electronics, ranging from smartphones to home entertainment systems, for functions like decoupling and filtering power supplies.
- Telecommunications: Given its voltage rating and temperature stability, this capacitor might find use in telecommunications equipment, supporting the filtering and stabilizing role necessary for reliable signal transmission.
- Medical Imaging: With its adherence to specific industry standards, the 08055C105K4T2A could possibly be essential in medical devices that require high reliability and precision, such as ultrasound or MRI machines.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct comprehensive analysis and verification to ensure adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is recognized for its contributions to the field of electronics, particularly in the development and manufacturing of capacitors, including 08055C105K4T2A and similar multilayer ceramic capacitors (MLCCs). They focus on creating high-quality components that comply with stringent industry standards, incorporating advanced materials and manufacturing techniques to ensure reliability across various applications.
Kyocera AVX Components offers a broad spectrum of capacitors that are employed in numerous sectors, including telecommunications, automotive, and consumer electronics. Their commitment to quality and compliance with environmental standards positions them as a key player in the electronic components market.
Research Price and Stock for 08055C105K4T2A by Kyocera AVX Components on Findchips.com
For those interested in acquiring the 08055C105K4T2A, it is advisable to research current stock and pricing on Findchips. This platform provides a comprehensive overview of available distributors such as New Advantage Corporation, Avnet Asia, DigiKey, and Mouser Electronics, among others. Please note that stock levels and pricing may vary, and it is best to confirm the latest data directly through Findchips.
In addition to finding the 08055C105K4T2A, users can explore alternatives by visiting the Ceramic Capacitors section on Findchips, where they might discover other suitable options from Kyocera AVX Components or similar manufacturers.