Overview of 08055C105KAT2A by Kyocera AVX Components
The 08055C105KAT2A by Kyocera AVX Components is a multilayer ceramic capacitor (MLCC) featuring a capacitance of 1 µF with a tolerance of ±10%, operating within a voltage range of 50V. Characterized by its X7R dielectric material, this capacitor can maintain its electrical properties across a wide range of temperatures, from -55º to +125ºC. It has been designed to fit the 0805 package size, measuring approximately 2.01 mm in length, 1.25 mm in width, and 1.52 mm in height, making it suitable for surface-mount technology (SMT) applications. This part is also notable for its compliance with various regulatory standards including Pb-free and RoHS, ensuring its suitability for use in a wide range of environmentally conscious applications. Additionally, it features a terminal finish of matte tin over nickel, further reinforcing its reliability and performance in various electronic assemblies.
Industry Applications for 08055C105KAT2A
The 08055C105KAT2A ceramic capacitor possesses characteristics that could make it suitable for a multitude of applications across various industries. Notably, its operational temperature range, reliability, and compliance with regulatory standards may make it particularly advantageous in certain sectors:
- Consumer Electronics: The capacitor might potentially be integrated into a wide array of consumer electronics devices such as smartphones, tablets, laptops, and other portable devices. Its efficient size and reliability at varying temperatures could support device miniaturization while ensuring performance stability.
- Automotive: Given the part’s operational temperature range and durability in tough conditions, it could potentially be used in automotive electronic systems, such as infotainment systems, navigation, and advanced driver-assistance systems (ADAS), where reliability under fluctuating thermal conditions is critical.
- Industrial Automation: In industrial environments where temperatures can vary significantly, this capacitor might potentially play a crucial role in control panels, power supply units, and sensor interfaces, ensuring consistent performance and contributing to system reliability.
- Telecommunications: The 08055C105KAT2A could potentially find application in telecommunications equipment, where stable electrical properties over a range of temperatures are essential for signal integrity, especially in outdoor or thermally dynamic environments.
- Medical Devices: Its compliance with RoHS and reliability under varying temperatures might make it suitable for use in certain non-implantable medical devices, where consistent performance and safety are paramount.
These potential industry applications are only conceptual and would require further analysis by engineering and design teams to ensure compliance with industry standards and application-specific requirements.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer of electronic parts, notably specializing in capacitors. Within the realm of capacitors, they are particularly recognized for their extensive range of ceramic capacitors, including the 08055C105KAT2A. Kyocera AVX is well-regarded for its commitment to quality, innovation, and environmental sustainability, producing components that meet the latest industry standards, such as RoHS and Pb-free requirements. Their products, including a variety of ceramic capacitor models, are engineered to serve in a diverse array of applications, from automotive and industrial to consumer electronics and telecommunications. The reliability and performance of their capacitors have made them a preferred choice for engineers and procurement specialists alike.
Where to Find 08055C105KAT2A by Kyocera AVX Components
To source the 08055C105KAT2A capacitor or to explore alternatives in the category of Ceramic Capacitors, professionals are advised to start their search on FindChips.com. This platform provides access to current stock levels, pricing, and detailed specifications from a wide range of distributors. Historically, this component has been available through distributors such as New Advantage Corporation, Avnet Asia, TTI, and Mouser Electronics. However, it is advisable to confirm current availability and pricing through FindChips for the most accurate and up-to-date information.