Overview of 08055C334KAT2A by Kyocera AVX Components
The 08055C334KAT2A by Kyocera AVX Components is a surface mount, multilayer ceramic capacitor that offers a capacitance of 0.33 µF, with a voltage rating of 50V, and a capacitance tolerance of ±10%. It utilizes the X7R dielectric material, which provides stable electrical characteristics across a broad temperature range of -55ºC to +125ºC. This part is packaged in an 0805 chip size (2012 metric), highlighting its compact form factor suitable for dense circuit designs.
The capacitor features a nickel barrier and is finished with a matte tin (Sn) plating, which enhances its solderability and resistance to oxidation. Complying with RoHS standards, the 08055C334KAT2A is also lead-free, ensuring it meets current environmental and health safety regulations. As per its classification under ECCN code EAR99, this capacitor is generally permissible for export without requiring additional licensing. This part is particularly noted for its operating temperature range and temperature coefficient of 15% ppm/°C, making it a reliable choice for applications requiring durability and precision.
Industry Applications for 08055C334KAT2A
The 08055C334KAT2A is versatile and can potentially serve a wide array of industries. Despite having a broad range of applications, here are a few potential industries and product integrations where this capacitor could be particularly useful:
- Consumer Electronics: This capacitor might be used in the manufacturing of diverse consumer electronics such as smartphones and laptops, where stable capacitive properties over a broad temperature range are crucial.
- Telecommunications: Utilized possibly in telecommunication hardware, such as base stations, where equipment must perform reliably across different environmental conditions.
- Automotive: This capacitor could potentially feature in automotive electronic assemblies that require reliable operation under a range of temperature extremes, although specific compliance with automotive standards must be verified if considered for these applications.
- Industrial Automation: The robust nature of this capacitor might make it suitable for use in industrial control systems, which often operate in harsh environmental conditions.
- Aerospace and Defense: Given its wide operating temperature range and robust design, this capacitor could potentially be applied in aerospace systems, although adherence to strict aerospace and defense standards should be independently confirmed.
Note: These potential industry applications are only illustrative and demand rigorous validation by relevant engineering and design teams. This analysis is necessary to ensure adherence to industry-specific standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a leading provider of advanced electronic components including Ceramic Capacitors. They manufacture a broad range of products tailored for electronic devices, emphasizing performance, reliability, and miniaturization. The 08055C334KAT2A is part of their extensive portfolio, demonstrating their commitment to offering components that meet stringent quality and regulatory standards, suitable for a wide array of industrial applications. Kyocera AVX Components’ emphasis on research and development stands them out as a preferred choice for design engineers requiring capacitors for high-stress environments.
Where to Find 08055C334KAT2A by Kyocera AVX Components
Searching for 08055C334KAT2A can be efficiently done using findchips.com. This platform allows users to explore current stock levels, pricing, and procurement options for the component from a range of distributors. Historically, this part has been available from distributors including New Advantage Corporation, Mouser Electronics, and Newark among others. For up-to-date availability and competitive pricing, users should refer directly to the Ceramic Capacitors page on findchips.com to locate both the 08055C334KAT2A and comparable products from other manufacturers.