Overview of 08055C474KAT2A by Kyocera AVX Components
The 08055C474KAT2A by Kyocera AVX Components is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.47 µF and a rated DC voltage of 50V. It showcases a ±10% tolerance and operates within an extreme temperature range of -55º to +125ºC, making it suitable for various challenging environments. Comprised of ceramic dielectric material and enclosed in an 0805 package (2.01 mm x 1.25 mm x 1.52 mm), this capacitor is designed for surface mount technology (SMT) with nickel-barriered wraparound terminations covered with a matte tin finish.
This capacitor falls within the Ceramic Capacitors subcategory, noted for their stability, efficiency, and reliability. The parts are packaged on 7-inch tape reels, suited for automated assembly processes. Supporting features like RoHS compliance, Pb-free manufacturing, and REACH compliance reaffirm its suitability for global applications across diverse industries, focusing on environmental safety and sustainability.
Industry Applications for 08055C474KAT2A
The 08055C474KAT2A is potentially applicable in various industries due to its robust design and specifications. Importantly, its practical implementation should always be verified by engineering and design teams to ensure compliance with specific industry standards and requirements. Below are examples of potential applications:
- Consumer Electronics: It might be used in devices such as smartphones, tablets, and laptops where high-efficiency capacitors are needed within compact spaces. The temperature resilience and size of this MLCC could be crucial for maintaining performance and reliability.
- Telecommunications: As telecommunications equipment often requires durable components that can operate under various thermal conditions, this component might be used in base stations, routers, and switches.
- Automotive: If the component meets industry-specific reliability tests, which the provided data does not specify, it could be used in automotive environments, potentially in applications like infotainment systems or advanced driver-assistance systems (ADAS).
- Industrial Automation: In automated machinery and robotics, the capacitor could potentially help in managing power efficiently across different operational temperatures, thus ensuring reliable operations.
- Computing and Data Storage: Given its surface mount capability and stability, this type of capacitor might be used in servers and storage units where maintaining consistent performance over a wide temperature range is crucial.
Note: These potential industry applications are conceptual and require proper verification against specific applications and standards.
About Kyocera AVX Components
Kyocera AVX Components is a renowned manufacturer known for its broad range of electronic components, including a significant portfolio of capacitors. In the realm of Ceramic Capacitors, Kyocera AVX stands out with products designed for high performance, reliability, and durability. Their capacitors, including the 08055C474KAT2A, are widely recognized in the industry for their innovative designs and adherence to stringent quality standards. These components cater to a vast array of applications, from consumer electronics to industrial and automotive systems, underscoring the company’s commitment to versatility and technical excellence in capacitor manufacturing.
Where to Find 08055C474KAT2A by Kyocera AVX Components
To find the 08055C474KAT2A capacitor by Kyocera AVX Components, it is recommended to visit online electronic component platforms like FindChips.com. Here you can search for current stock levels, compare pricing, and check availability from multiple distributors. Historically, the part has been listed at distributors such as Chip1Stop, TTI, Mouser Electronics, and Farnell, although it is essential to confirm the current availability and the best prices through FindChips. You may also explore other Ceramic Capacitors offered by Kyocera AVX or alternative manufacturers to find suitable replacements or compare parts.