Overview of 0805L010YR by Littelfuse Inc.
The 0805L010YR by Littelfuse Inc. is a PolySwitch resettable fuse designed for surface mount applications. It operates with a voltage rating of 15VDC and supports a holding current of 100mA, tripping current of 300mA. This part has distinctive features designed to provide overcurrent protection in electronic circuits. With its operating temperature ranging from -40°C to +85°C, the 0805L010YR is versatile for varying environmental conditions. Additionally, it is halogen-free and complies with RoHS, making it a sustainable choice for environmentally conscious applications.
Featuring a PPTC (Polymeric Positive Temperature Coefficient) case style in the 0805 footprint, this component is ideal for compact designs where space is at a premium. Its PolyFuse 0805L Series classification signifies a product range known for reliable overcurrent protection. Key attributes include a 3.5-ohm resistance, a maximum current rating of 100A, and a fast time to trip of 1.5 seconds, ensuring prompt response to fault conditions. The 0805L010YR incorporates advanced materials and a matte tin terminal finish, encapsulated in a surface mount (SMT), rectangular package that measures 2.2 mm in length, 1.5 mm in width, and 1 mm in height.
Industry Applications for 0805L010YR
Given its design and properties, the 0805L010YR resettable fuse can potentially serve a broad range of industry applications, proving its versatility across different fields. It is important for engineering and design teams to analyze and verify these potential applications to ensure compliance with industry standards and specific requirements. Below are some industries that might benefit from integrating the 0802L010YR into their designs:
- Environmental Monitoring: In precision environmental monitoring equipment, the 0805L010YR could safeguard sensitive components from overcurrent conditions, potentially caused by environmental extremes or fault conditions.
- Industrial Automation: This resettable fuse can provide overcurrent protection in various industrial automation devices, including sensors, control units, and actuators, where its quick tripping time and reliable reset feature could minimize downtime and enhance operational safety.
- Consumer Electronics: Given its small size and effective protection, this part could be invaluable in protecting circuits within a wide array of consumer electronics such as smartphones, tablets, and wearable tech, ensuring the longevity of these devices even in the case of electrical anomalies.
- Power Supplies: Power supply units (PSUs), often susceptible to current surges, could utilize the 0805L010YR to prevent overcurrent damage, thereby enhancing the reliability and safety of the power supply and its connected components.
Note: These industry applications are conceptual/illustrative and require thorough analysis and verification by engineering teams for adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer renowned for its extensive range of circuit protection devices, including fuses, PTCs (Positive Temperature Coefficient devices), and varistors across the spectrum of electronic components. Within the realm of Non-linear Resistors, Littelfuse’s offerings stand out for their reliability, innovative design, and compliance with global environmental and safety standards. The 0805L010YR is a testament to Littelfuse’s commitment to providing advanced protection solutions that meet the evolving needs of industries ranging from automotive to consumer electronics. Littelfuse’s portfolio includes a variety of components that leverages modern technology to ensure the safety and reliability of electronic systems.
Where to Find 0805L010YR by Littelfuse Inc
To procure the 0805L010YR resettable fuse or explore similar components, professionals in engineering and procurement should consider visiting findchips.com. On FindChips, users can locate this part among a wide selection of Non-linear Resistors from Littelfuse Inc. or other leading manufacturers. In the past, the 0805L010YR has been available through various distributors including Sense Electronic Company Limited, Ozdisan Elektronik, Component Electronics, Inc., Ameya Holding Limited, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark. Given the dynamic nature of component availability and pricing, it is recommended to check FindChips for the most current stock levels and pricing information.