Overview of 0805YC105KAT2A by Kyocera AVX Components
The 0805YC105KAT2A by Kyocera AVX Components is a ceramic capacitor packaged in a compact 0805 (2012 metric) chip format. This capacitor offers a capacitance value of 1 µF with a ±10% tolerance and operates within a voltage range of 16V. The capacitor features an X7R dielectric characteristic, which signifies a stable capacitance level under varying temperature and voltage conditions. The operating temperature range spans from -55ºC to +125ºC, making it suitable for a wide variety of applications that encounter thermal variability.
This particular model is constructed using multilayer ceramic technology, which enhances its reliability and frequency response. It has a lead-free and RoHS-compliant construction, which is increasingly important in global markets that adhere strictly to environmental regulations. With dimensions of 2.01 mm in length, 1.25 mm in width, and 1.52 mm in height, the 0805YC105KAT2A is designed for surface mount technology, which complies with the current miniaturization trend in electronic circuit design. The terminals are finished with Matte Tin (Sn) and feature a Nickel (Ni) barrier, extending the part’s durability and solderability.
Industry Applications for 0805YC105KAT2A
The versatility and robustness of the 0805YC105KAT2A make it potentially suitable for a variety of industrial applications. Notable uses may arise in:
- Consumer Electronics: This capacitor could potentially be utilized in a range of consumer electronics devices such as smartphones, tablets, and laptops due to its compact size and stability in temperature fluctuations.
- Telecommunications: In telecommunication hardware like routers, switches, and base stations, the 0805YC105KAT2A may help manage power stability and signal integrity due to its effective decoupling characteristics and reliable performance under varying environmental conditions.
- Automotive: Given its operating temperature range and reliability, this component might be useful in automotive electronics such as control units and power management systems, although specific automotive standards such as AEC-Q200 should be checked for compatibility.
- Aerospace and Defense: The 0805YC105KAT2A might also find utility in aerospace applications, potentially for use in avionics and satellite systems, provided it meets industry-specific standards and requirements.
Note that these potential industry applications are illustrative and should be analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Kyocera AVX Components
As a recognized leader in the production of electronic components, Kyocera AVX Components specializes extensively in capacitors, with a strong focus on ceramic capacitors. The company is known for delivering high-quality, reliable capacitor solutions that meet the stringent requirements of several industries including automotive, telecommunications, and medical devices. Their products, including the 0805YC105KAT2A, are well-regarded for their advanced technology and adaptability to challenging electronic designs. Kyocera AVX consistently invests in R&D, underlining their commitment to not only maintain but also expand their wide range of capacitor technologies. The company is also attentive to advancements in environmental compliance and material innovation.
Where to Find 0805YC105KAT2A by Kyocera AVX Components
To source the 0805YC105KAT2A capacitor made by Kyocera AVX Components or explore alternatives, findchips.com is the ideal platform. Here, users can find details on current stock levels, pricing options, and distributor availability. Traditionally, this part has been available from various distributors including Win Source Electronics, TME, DigiKey, and Mouser Electronics. However, inventory and availability can change, so checking the latest data on findchips.com is recommended. By also exploring the Ceramic Capacitors section, users can compare the 0805YC105KAT2A against other similar components offered by Kyocera AVX or other manufacturers.