Overview of 0805YC106KAT2A by Kyocera AVX Components
The 0805YC106KAT2A is a multilayer ceramic capacitor (MLCC) characterized by its 10 µF (microfarads) capacitance and a maximum rated DC voltage of 16 V. This component is designed in a compact 0805 case/package size, which translates to dimensions of 2.01 mm in length and 1.25 mm in width. The overall height of the capacitor is 1.52 mm. Its capacitance tolerance is ±10%, lending a good level of flexibility for various application needs.
One of the key features of the 0805YC106KAT2A is the X7R dielectric characteristic, which offers stable capacitance over a wide temperature range, specifically from -55 °C to 125 °C. This makes it suitable for environments where thermal fluctuations may occur. The capacitor is RoHS compliant, ensuring that it conforms to standards that restrict the use of certain hazardous substances in electrical and electronic equipment.
As of the current writing, it is noted that the factory lead time for this component is approximately 13 weeks and 3 days, which is a crucial consideration for procurement and project planning.
Industry Applications for 0805YC106KAT2A
The 0805YC106KAT2A could potentially find applications across a range of industries due to its electrical specifications and reliability. Below are some examples of potential applications:
- Internet of Things (IoT): This capacitor might be used in IoT devices requiring compact size and stable performance under varying temperatures, such as smart sensors and connected devices. Its X7R dielectric characteristic could support the needed performance in these applications.
- Consumer Electronics: In devices like smartphones and tablets, the 0805YC106KAT2A could be integrated into power management circuits or audio systems. The 10 µF capacitance allows for smooth fluctuations in voltage, which is crucial in maintaining device performance.
- Industrial Automation: This capacitor might serve in various automation equipment, where stability and reliability in electrical performance can enhance overall efficiency. Applications such as controllers and sensors could potentially leverage the capacitor’s characteristics.
- Telecommunications: In telecommunications equipment, the 0805YC106KAT2A could support circuit designs that require consistent capacitance and reliability over time, making it suitable for signal processing or RF applications.
- Automotive (if applicable standards are met): If the part meets necessary automotive standards, it could potentially be used in electronic control units (ECUs) in vehicles, providing stability in power management under the stringent environment of automotive applications.
It should be noted that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a well-established manufacturer specializing in capacitors, including multilayer ceramic capacitors (MLCCs). The company is recognized for producing a wide range of passive electronic components that cater to various applications across multiple industries. The 0805YC106KAT2A is one of their offerings that exemplifies their focus on providing reliable and efficient electronic components.
In addition to the 0805YC106KAT2A, Kyocera AVX Components manufactures a variety of similar parts, including capacitors with different capacitance values and voltage ratings, ensuring that they have a broad product range to meet diverse application requirements. Their commitment to quality and innovation makes them a key player in the field of electronic components.
Research Price and Stock for 0805YC106KAT2A by Kyocera AVX Components on Findchips.com
For those considering the procurement of the 0805YC106KAT2A, it is recommended to research stock and pricing on Findchips. This platform provides comprehensive data on availability across various distributors, giving you access to the most current stock levels and pricing options.
This capacitor has historically been available at several distributors, including:
- Avnet Abacus
- Gudeco Elektronik
- TTI
- Quest Components
- Future Electronics
- Mouser Electronics
- Avnet Americas
- Newark
However, it is important to verify the current availability as stock levels may vary.