0805YC475KAT2A by Kyocera AVX Components

Overview of 0805YC475KAT2A by Kyocera AVX Components

The 0805YC475KAT2A capacitor described by Kyocera AVX Components is a Surface-Mount Device (SMD) multilayer ceramic capacitor (MLCC) with a 4.7 µF capacitance, operating within a voltage rating of 16V. This component features a ±10% capacitance tolerance and operates within a wide temperature range of -55ºC to +125ºC, making it versatile for various applications. Its dielectric material is characterized by the X7R temperature coefficient, indicating a stable capacitance over the temperature range with a variation of ±15%. This SMD capacitor has an 0805 package size, measuring 2.01mm in length, 1.25mm in width, and 1.52mm in height, fitting it into a small footprint on circuit boards. The device is RoHS compliant, adhering to environmental standards by avoiding hazardous substances in its manufacture.

Industry Applications for 0805YC475KAT2A

Selecting the right component is crucial for any project, and understanding the potential industry applications of the 0805YC475KAT2A is essential for engineers and procurement specialists alike. This capacitor’s properties suggest it could be beneficial in a variety of sectors. It’s important to note that these potential applications are conceptual and require further analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Consumer Electronics: The compact size and temperature stability of the 0805YC475KAT2A might make it suitable for consumer electronics like smartphones, tablets, and laptops, where space is a premium and operational reliability across various temperatures is necessary.
  • Automotive: Given the wide operating temperature range, this capacitor could potentially be used in automotive applications, such as in infotainment systems or electronic control units, provided it meets other specific industry requirements and standards.
  • Telecommunications: In telecommunications equipment, where stable operation over a broad temperature range is crucial, the 0805YC475KAT2A could potentially act as a reliable component for signal processing circuits or power supply lines.
  • Industrial Automation: The robustness of this capacitor might make it a candidate for use in industrial automation systems, potentially contributing to the control circuitry of machinery that requires consistent performance across various environmental conditions.
  • Healthcare: While not specified for medical-grade applications directly, capacitors similar to the 0805YC475KAT2A could potentially find use in medical devices that do not require stringent medical standards, possibly in devices used for monitoring or diagnostic equipment outside of critical care areas.

About Kyocera AVX Components

Kyocera AVX Components is a leader in the design, manufacture, and supply of electronic components, particularly known for their wide range of capacitors. Within the broad category of capacitors, Kyocera AVX has built a substantial reputation for its ceramic capacitors, including the 0805YC475KAT2A and similar parts. These components are recognized for their reliability, precision, and efficiency, catering to a diverse spectrum of industries from consumer electronics to automotive and industrial applications. The company’s commitment to innovation, quality, and environmental compliance, as demonstrated by the RoHS compliance of products like the 0805YC475KAT2A, makes Kyocera AVX a go-to manufacturer for engineers and procurement specialists seeking top-tier ceramic capacitors.

Where to Find 0805YC475KAT2A by Kyocera AVX Components

Procurement specialists and engineers looking to source the 0805YC475KAT2A or similar Ceramic Capacitors can explore a range of distributors at findchips.com. While historical availability has shown listings at distributors such as New Advantage Corporation, LCSC, Component Electronics, Inc, Avnet Asia, and Mouser Electronics, current stock levels and pricing are best checked on findchips.com. This platform can simplify the search by providing updated listings and competitive pricing from a variety of sources, offering engineers and procurement specialists a comprehensive view of the market for these essential components.

Compare pricing for 0805YC475KAT2A and other Ceramic Capacitors / Capacitors at findchips.com