Overview of 0805ZC105KAT2A by Kyocera AVX Components
The 0805ZC105KAT2A is a multilayer ceramic capacitor designed for general-purpose applications. It features a capacitance of 1 µF and is rated for a DC voltage of 10 V, making it suitable for various electronic circuits that require reliable energy storage. The capacitor is constructed using X7R dielectric material, which provides stability over a wide temperature range from -55°C to +125°C.
With a capacitance tolerance of ±10%, this capacitor is designed for surface mount technology, packaged in the 0805 format, which measures 2.01 mm in length and 1.25 mm in width. The height of the capacitor is 1.52 mm. It is compliant with RoHS standards, ensuring that it is free from hazardous substances. The part also adheres to the Pb-free code and is characterized by a matte tin over nickel terminal finish, enhancing solderability and overall durability.
This capacitor is primarily used in surface mount applications and is supplied on a 7-inch reel, which facilitates automated placement in manufacturing processes. At the time of this writing, the part is active within the lifecycle of electronic components.
Industry Applications for 0805ZC105KAT2A
The 0805ZC105KAT2A capacitor could potentially find application in several industries, including:
- Internet of Things (IoT): In IoT devices, this capacitor might be used to filter out noise and stabilize voltage levels. The small size and surface mount design make it ideal for compact sensor nodes that require space-efficient components.
- Consumer Electronics: The capacitor could potentially be utilized in consumer electronics such as smartphones, tablets, and wearables. Its general-purpose characteristics might support power management modules and audio circuits, where stable performance is beneficial.
- Automotive (if standards apply): In automotive applications, provided it meets the required automotive standards, this ceramic capacitor might be used in electronic control units (ECUs) for smoothing voltage in power supply circuits.
- Telecommunications: This capacitor potentially could support telecommunications equipment, aiding in signal integrity and noise reduction in various circuit applications.
- Medical Imaging: Should there be applicable standards, the 0805ZC105KAT2A might find usage in medical imaging systems where precision and stability are crucial for the operation of sensitive electronic components.
It is important to note that these potential industry applications are purely conceptual and illustrative. Verification by engineering and design teams for adherence to specific application requirements and industry standards is required before implementation.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer renowned for producing high-quality passive electronic components, including capacitors, resistors, connectors, and inductors. The company’s portfolio includes a wide array of ceramic capacitors, with the 0805ZC105KAT2A being one of their standard offerings. Kyocera AVX emphasizes innovation and quality, evident in their adherence to RoHS and environmental compliance standards.
In addition to the 0805ZC105KAT2A, the company manufactures various other multilayer ceramic capacitors that cater to differing capacitance, voltage ratings, and sizes. Their extensive range allows designers and engineers to select appropriate components for a variety of applications while ensuring reliability and performance.
Research Price and Stock for 0805ZC105KAT2A by Kyocera AVX Components on Findchips.com
For those considering the 0805ZC105KAT2A capacitor, it is advisable to check stock and pricing on Findchips.com. This platform provides current market insights and inventory updates for this part. You can also explore additional options available within the Ceramic Capacitors category, which may offer similar components from Kyocera AVX or other manufacturers.
This part has been historically available from several distributors, including:
- New Advantage Corporation
- Chip-Germany GmbH
- Avnet Asia
- DigiKey
Note that stock levels may vary, and users are encouraged to verify availability with their chosen distributor through Findchips for the most accurate information.