Overview of 0805ZC106KAT2A by Kyocera AVX Components
The 0805ZC106KAT2A is a multilayer ceramic capacitor (MLCC) in an 0805 package size, which is a standard footprint of 2.01 mm by 1.25 mm. This capacitor offers a capacitance of 10 µF with a voltage rating of 10 V and a capacitance tolerance of ±10%. Manufactured by Kyocera AVX, this component features an X7R dielectric characteristic, which allows it to retain stable capacitance characteristics across a temperature range of -55°C to +125°C, with a minimal change in capacitance due to varying voltage conditions and temperature changes.
The part is designed to be surface mounted and comes packaged in an embossed tape on a 7″ reel, facilitating automated assembly methods. The terminals feature a matte tin over nickel finish, ensuring good solderability and resistance to oxidation. As a RoHS-compliant and lead-free product, it adheres to current environmental standards, making it suitable for use in a wide range of products marketed globally.
With robust features built into a small form factor, the 0805ZC106KAT2A fits various general-purpose applications requiring a reliable energy storage or filtering capacitor. The factory lead time for this component is currently 14 weeks and 1 day at the time of writing.
Industry Applications for 0805ZC106KAT2A
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might potentially use the 0805ZC106KAT2A for stability in power supply circuits or audio interfaces. Its compact size and stability under temperature fluctuation potentially make it suitable for these products.
- Computing and Data Storage: In computing applications like solid-state drives (SSDs) and servers, this capacitor could potentially aid in smoothing power and supporting stable operations across varying operational temperatures. The reliability and consistency in capacitance value despite environmental changes are crucial for these applications.
- Telecommunications: As telecommunication devices require robust data transmission capabilities, the capacitor could be used potentially in modems, routers, or communication satellites where stable operation under broad temperature ranges is necessary. The X7R temperature coefficient is advantageous here.
- Industrial Automation: For automated systems and controls, this capacitor could potentially provide decoupling or noise reduction capabilities that are essential for reliable performance. Industrial environments often face extreme temperatures where the product’s stable characteristics could be beneficial.
Please note, these potential industry applications are only illustrative and must be analyzed and verified by engineering and design teams. They should adhere to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer of advanced electronic components, including a wide range of capacitors. Within the Ceramic Capacitors subcategory, Kyocera AVX is known for producing parts that offer reliability and precision. The company’s capacitors, such as 0805ZC106KAT2A, are crafted under stringent production standards, ensuring high performance across various applications. Kyocera AVX’s expertise in creating diverse capacitor solutions which meet rigorous demands of various industries highlight their commitment to quality and innovation.
Where to Find 0805ZC106KAT2A by Kyocera AVX Components
The 0805ZC106KAT2A and alternate parts can be researched on the Ceramic Capacitors page. Some of the historical distributors include Mouser Electronics, DigiKey, Newark, and Future Electronics. However, prospective buyers should check on findchips.com to verify current stock levels and get the latest pricing details.