Overview of 0826-1X1T-GH-F by Bel Fuse
The 0826-1X1T-GH-F by Bel Fuse is identified as a MagJack connector, specifically tailored for 1000 Base-T applications. This component integrates an RJ45 jack with modular connector type, configured for a single port. The part features 1 x 1 (Port) configuration with the designation 8P8C for eight positions and eight loaded contacts per port, adhering to the Cat5e standard. Key specifications include a through-hole mounting option, a lack of IP rating, and dimensions listed as 0.752-inch body length, 0.591-inch body breadth, and 1.29-inch body depth.
In addition to its structural aspects, the 0826-1X1T-GH-F is equipped with attributes such as a necessity for a 0.128 inch hole for board mounting, a right-angle mounting style, and a polarization key through polarized housing for error-free installation. While the operating temperatures range from -40 °C to 85 °C, making it robust for varying environmental conditions. The connectivity option is further enhanced by the inclusion of a filter feature, likely to minimize signal interference across channels. As per the manufacturer’s statement, this part is also known to comply with the RoHS, REACH, and UL 94V-0 flammability standard, ensuring adherence to regulatory requirements for safety and environmental impact.
Industry Applications for 0826-1X1T-GH-F
The versatility of the 0826-1X1T-GH-F makes it suitable for a broad range of applications across various industries. The following examples illustrate potential use cases for this part:
- Telecommunications: Given its primary category, the telecommunication industry could leverage this product in devices requiring robust data connection like routers and switches, potentially supporting network infrastructure improvements.
- Computing and Data Storage: In servers and storage devices, the 0826-1X1T-GH-F might be utilized to facilitate high-speed data transfers, enhancing overall data accessibility and system efficiency due to its 1000 Base-T capability and filter feature.
- Consumer Electronics: This part might also find application in consumer-grade network devices such as home routers, gaming consoles, and Smart TVs that require stable wired network connections and straightforward integration owing to the through-hole mounting feature.
- Electronic Manufacturing: Companies in the electronics manufacturing sector could potentially employ the 0826-1X1T-GH-F in the assembly of complex electronics that require modular connectivity solutions with high reliability and easy installation features.
Please note that these potential industry applications are conceptual in nature and require careful analysis and verification by engineering and design teams to ensure compliance with specific industry standards and intended application requirements.
About Bel Fuse
Bel Fuse Inc. is a prominent manufacturer within the Telecom and Datacom Connectors sector of connectors. Bel Fuse is noted for its broad range of connectivity components, including the 0826-1X1T-GH-F, which demonstrate the company’s dedication to delivering integrated solutions that meet demanding industry needs. Bel Fuse components often integrate essential features that enhance performance, such as filters for signal integrity and modular designs for flexible connectivity options, indicative of the company’s commitment to innovation and quality in telecommunications and data communication systems.
Where to Find 0826-1X1T-GH-F by Bel Fuse
To source the 0826-1X1T-GH-F, potential buyers should begin their search on findchips.com. This platform provides an up-to-date listing of availability and pricing from various distributors. In the past, this part has been available through distributors such as Vyrian, Master Electronics, and DigiKey, among others. However, stock levels and availability can vary. For finding alternative Telecom and Datacom Connectors that may fit similar applications, findchips.com provides a comprehensive resource for comparing parts offered by Bel Fuse and other manufacturers.