Overview of 0853-0-15-20-82-14-11-0 by Mill-Max Mfg Corp
The 0853-0-15-20-82-14-11-0 by Mill-Max Mfg Corp is a PCB terminal featuring a spring-loaded pin designed for high-profile reliability and performance in electrical circuits. This component is PFOA, PFOS, RoHS, and REACH compliant, ensuring it meets some of the most stringent environmental standards available today. Notably emphasized by its 9A current rating and a compact size with an overall length of 9.6 mm, it is designed for seamless integration into various electrical assemblies.
The terminal utilizes a spring force initial of 25G and a working travel of 120G, optimizing both contact integrity and durability. The tip style is pointed, which aids in precise connections and reduces the risk of misalignment in socket insertions. The compliance with RoHS and its active life cycle status suggests that it is maintained with current manufacturing processes and is likely to be available for purchase without concerns of obsolescence soon.
Industry Applications for 0853-0-15-20-82-14-11-0
The 0853-0-15-20-82-14-11-0 terminal is potentially ideal for use in multiple sophisticated industries based on its technical attributes and compliance standards. Below are some potential applications across various fields:
- Industrial Automation: This terminal could potentially be used in the manufacturing of automated assembly lines or control systems which require reliable and durable connections. The high current rating and environmental compliance make it appropriate for rigorous industrial settings.
- Renewable Energy: In solar panels or wind turbines, establishing secure and enduring connections is critical. The robust design and high current capacity of this terminal might provide the reliability needed in such harsh environmental conditions.
- Robotics and Drones: For robotics, particularly those that operate under varying or extreme physical conditions, reliable connections are crucial for performance and safety. The point-connector tip style and spring-loaded mechanism could ensure consistent connectivity in moving or vibrating parts.
Note that these potential industry applications are illustrative and should be thoroughly analyzed and verified by engineering and design teams according to specific industry standards and requirements.
About Mill-Max Mfg Corp
Mill-Max Mfg Corp is a reputable manufacturer known for its broad array of connectors, sockets, and Terminals and Terminal Blocks. Known for their innovation and quality, Mill-Max has developed products like the 0853-0-15-20-82-14-11-0, which demonstrate their commitment to reliability and performance. Their products are typically used in applications where durability and reliability are paramount. The firm is recognized for its engineering expertise and capacity to deliver products that meet stringent industry standards.
Where to Find 0853-0-15-20-82-14-11-0 by Mill-Max Mfg Corp
The 0853-0-15-20-82-14-11-0 can be sourced through various distributors. Historically, it has been available through Chip1Stop, Sager, Interstate Connecting Components, Heilind Electronics, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark. However, for current stock levels and pricing, it’s recommended to visit findchips.com. Here, you can also explore alternatives in the Terminals and Terminal Blocks category, potentially finding other products by Mill-Max Mfg Corp or other manufacturers that meet your specifications.