Overview of 0861-0-15-20-82-14-11-0 by Mill-Max Mfg Corp
The part 0861-0-15-20-82-14-11-0 is a connector accessory that falls under the classification of a spring-loaded contact. It has a contact tip style of point and a current rating of 9A. The overall length of this component is 13.34mm, with an initial spring force of 25G and a working travel spring force of 120G. Suitable for challenging electrical environments, this accessory is designed to offer reliable, high-quality connectivity solutions. As a brass material, it ensures conductivity and durability, while the straight mounting style allows for seamless installation in numerous applications. The contact resistance is specified at 20 mΩ. This part is lead-free (RoHS compliant) and is designed to operate within a wide temperature range of -55 °C to 125 °C. It supports environments categorized under ECCN code EAR99 and HTS code 8536.90.40.00.
Industry Applications for 0861-0-15-20-82-14-11-0
The spring-loaded contact feature of the 0861-0-15-20-82-14-11-0 lends itself potentially well to various industrial applications. Given its robust design and specifications, here are some illustrative use cases:
- Industrial Automation: In automation systems where precise electrical connections are crucial, the high current rating and low contact resistance of this part could potentially ensure stable and reliable operations. Components such as sensors or actuators might benefit from such contacts.
- Renewable Energy: For solar panels or wind turbines that require dependable connectivity solutions subject to environmental stressors, this connector could potentially provide robust performance due to its wide temperature range and durability.
- Robotics and Drones: The lightweight and compact size coupled with a high degree of reliability in connection might make this part a suitable choice for small, mobile robots or drones where space and consistent connectivity are at a premium.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Mill-Max Mfg Corp
Mill-Max Mfg Corp is a prominent manufacturer in the realm of Assembly Items, specializing in high precision machined interconnect components. Their products, including the innovative 0861-0-15-20-82-14-11-0, are widely recognized for their exceptional quality and reliability across various industrial sectors. Well-known for producing versatile connector accessories, Mill-Max has positioned itself as a leader in providing solutions that cater to a broad spectrum of electrical and mechanical applications, emphasizing durability and precise functionality.
Where to Find 0861-0-15-20-82-14-11-0 by Mill-Max Mfg Corp
If you are considering purchasing the 0861-0-15-20-82-14-11-0, we recommend visiting findchips.com to explore availability and pricing options. It is a useful resource that aggregates data from several distributors. Previously, this part has been available from distributors like Chip1Stop, Sager, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark. However, for the most current stock levels and pricing details, checking on findchips.com will ensure you have the most up-to-date information. If you are looking for alternate parts, exploring the Assembly Items category may provide additional options from Mill-Max or other manufacturers.