0871-0-15-20-82-14-11-0 by Mill-Max Mfg Corp

Overview of 0871-0-15-20-82-14-11-0 by Mill-Max Mfg Corp

The 0871-0-15-20-82-14-11-0 from Mill-Max Mfg Corp is a spring-loaded contact with a flat connector tip style, designed for high reliability and durability in electrical connectivity. This connector accessory features an overall length of 10.16 mm and can handle a current rating up to 9A. The part is characterized by its spring force, which starts at an initial 25G with a working travel capability up to 120G, assuring consistent performance under mechanical stresses. Also noteworthy is its compliance with RoHS standards, ensuring that it meets current environmental and safety regulations.

Industry Applications for 0871-0-15-20-82-14-11-0

Due to its specifications and features, the 0871-0-15-20-82-14-11-0 presents itself as a versatile component suitable for various industry applications. Here are some potential applications:

  • Consumer Electronics: Devices such as smartphones, laptops, or wearables could potentially integrate this spring-loaded contact, benefiting from its compact size and strong electrical performance, helping facilitate efficient power and signal transmission.
  • Industrial Automation: In industrial environments, reliable connectivity solutions are crucial. This part could potentially be used in instruments or machinery requiring consistent electrical contact even under vibrational stresses.
  • Computing and Data Storage: Since this product supports a high current rating, data servers or computer systems might utilize it for power connections, potentially enhancing the systems’ overall reliability and performance.
  • Electronic Manufacturing: Utilized in the production of various electronic components and devices, the contact might serve in automated testing equipment where precise and dependable connections are essential.
  • Aerospace and Defense: Although specific standards compliance such as MIL spec was not mentioned, the rigidity and robust design make it a conceivable choice for demanding applications where durability and performance are critical under varied environmental conditions.

Note that these potential industry applications are only illustrative and should be validated by engineering and design teams to ensure compatibility and adherence to specific standards and requirements for each application.

About Mill-Max Mfg Corp

Mill-Max Mfg Corp specializes in precision-machined interconnect components and is a renowned leader in the field of Assembly Items, part of the broader category of Connector Support. They offer a wide array of connector solutions designed for various applications, ensuring high quality and reliability. In addition to the 0871-0-15-20-82-14-11-0, the company produces a range of similar products designed to cater to the growing demands of modern electronic and electrical industries. Their products typically feature high precision, robust performance, and compliance with applicable standards.

Where to Find 0871-0-15-20-82-14-11-0 by Mill-Max Mfg Corp

The optimal way to determine current availability and pricing for 0871-0-15-20-82-14-11-0 and other related Assembly Items is via findchips.com. This platform aggregates real-time data from distributors such as Sager, Interstate Connecting Components, Heilind Electronics, and Bisco Industries. It provides up-to-date information on prices and stock availability, helping procurement specialists make informed decisions. It is always advisable to visit the website to check for the latest stock status from these and other distributors like Future Electronics, Mouser Electronics, and DigiKey.

Compare pricing for 0871-0-15-20-82-14-11-0 and other Assembly Items at findchips.com