09.03201.02 by EAO AG

Overview of 09.03201.02 by EAO AG

The 09.03201.02 is a Slide Switch known for its small form factor and durability, making it ideal for high-density mounting. This electronic component is a single-pole double-throw (SPDT), change-over switch with a latched operation type, suitable for low-power applications up to 0.5A at 12 to 24VDC. Its through-hole-straight mounting feature ensures sturdy installation and reliability in various applications.

Manufactured by EAO AG, this slide switch is characterized by its red raised type actuator, low profile design, and the option to be panel mountable. The contacts are gold over nickel plated, ensuring reliable, low-resistance connections. It has a single position and is designed for easy operation with its 0.055 inch actuator length. The switch’s electrical life is rated at 1000 cycles, reflecting its intended use in moderate duty applications.

Compliance with RoHS, REACH, and sporting a Pb-free code ensures that it meets various environmental and safety standards, making it suitable for global markets. With an operating temperature range from -40 to 85 degrees Celsius, it functions reliably in a wide range of environmental conditions.

Industry Applications for 09.03201.02

The 09.03201.02 slide switch could potentially be used in various industries due to its versatile specifications and reliable design. Here are some conceptual applications:

  • Consumer Electronics: This switch could potentially be used in audio devices or portable electronics where user input is required for device control. Given its low-profile and red actuator, it is suitable for products where aesthetic integration and space conservation are crucial.
  • Computing and Data Storage: The switch might be employed in computing hardware such as power supplies or peripheral devices for manual control over settings or operational modes, leveraging its reliable contact rating and durable build.
  • Electronic Manufacturing: Industrial control panels might integrate this component for controls that require limited user interaction but a significant degree of reliability and precise operation, exploiting its robust mechanical lifecycle and environment tolerance.
  • Telecommunications: It could potentially find application in network equipment or as part of maintenance or test switches within telecommunication infrastructure, utilizing its ease of use and straightforward switch function.

Note that the aforementioned potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About EAO AG

EAO AG is a prominent manufacturer in the sphere of electronic switches, including a diverse range of Slide Switches. Their products, such as the 09.03201.02, are designed with precision engineering and an attention to detail that assures functionality and reliability. EAO AG focuses on providing components that meet stringent specifications, suitable for various applications ranging from industrial controls to consumer electronics. Their product line exhibits features like robust environmental resistance, a range of operating temperatures, and varying power handling capabilities to cater to a broad spectrum of requirements.

Where to Find 09.03201.02 by EAO AG

If you are seeking to purchase the 09.03201.02, visit findchips.com to explore availability. You can also explore alternate parts to Slide Switches offered by EAO AG or other manufacturers to find components that match or exceed the specifications of 09.03201.02. It has historically been available at distributors such as Sager, Bristol Electronics, Quest Components, Mouser Electronics, DigiKey, and Farnell, although stock levels and pricing are subject to change and should be confirmed via Findchips.

Compare pricing for 09.03201.02 and other Slide Switches at findchips.com