Overview of 0997002.WXN by Littelfuse Inc.
The 0997002.WXN by Littelfuse Inc. is an auto blade fuse, characterized by its fast acting blow characteristic designed for robust circuit protection. This part features a 2A fuse current and a 58V voltage rating, suitable for various automotive and voltage-sensitive applications. Its compact design incorporates a body breadth of 3.8 mm, height of 8.8 mm, and a length of 10.9 mm, making it ideal for tight-space installations. As part of the Mini 997 Series, it adheres to ISO and UL standards, ensuring reliability and safety in its applications. The product is compliant with RoHS and REACH standards and is classified under ECCN Code: EAR99, reflecting its global acceptance for commercial use. Notably, this component operates within a temperature range of -40 °C to 125 °C and has a rated breaking capacity of 1000A which showcases its efficacy under extreme conditions.
Industry Applications for 0997002.WXN
The 0997002.WXN is versatile in its applications across various industries due to its protective features and specifications. Potential industry applications, which are illustrative and would require further verification by design teams, include:
- Automotive: Given its design and specifications, the 0997002.WXN could potentially be used in automotive electronics for protecting circuits against excess current in car accessories, navigation systems, and audio systems. Its high breaking capacity and fast response time could be crucial for safety and reliability in automotive environments.
- Consumer Electronics: Devices such as charging docks, portable electronics, and small home appliances might utilize such a fuse to protect against electrical faults, thereby extending the lifespan of these devices and ensuring user safety.
- Telecommunications: Telecommunication equipment, which requires consistent and reliable protection against power anomalies, could integrate this fuse to safeguard sensitive components from voltage spikes and surges common in communication infrastructure.
Note that these industry applications are conceptual and require comprehensive analysis by engineering teams to ensure compatibility with specific products and adherence to industry standards.
About Littelfuse Inc.
Littelfuse Inc. is a foremost developer and manufacturer of circuit protection solutions widely recognized for its extensive range of Electric Fuses and related components. Known for their innovation in safeguarding electronics, Littelfuse products like 0997002.WXN help enhance the performance integrity and safety of electronic devices across multiple sectors. Littelfuse’s offerings include a variety of circuit protection technologies, from fuses to more sophisticated solutions, catering to demands across industrial, automotive, consumer, and other market segments. The consistency in the quality and compliance with international standards across their products positions Littelfuse as a reliable partner in circuit protection.
Where to Find 0997002.WXN by Littelfuse Inc
The 0997002.WXN and other Electric Fuses can be researched on findchips.com. For those looking to acquire this specific part, potential distributors have included DigiKey, Mouser Electronics, RS, and Future Electronics. It is recommended to visit findchips.com to get current stock levels and competitive pricing for this part and potentially similar components that can offer alternative or complementary functionalities.