0ADAC8000-BE by Bel Fuse

Overview of 0ADAC8000-BE by Bel Fuse

The 0ADAC8000-BE is an electric fuse characterized by its fast blow response, making it suitable for circuits that require quick disconnection in the event of a fault. Manufactured by Bel Fuse, this part is designed to handle a significant power specification with ratings of 8 amperes and operational voltages of up to 600VAC and 600VDC. With a rated breaking capacity of 10,000 amperes (IR) and dimensions of 6x32mm, it fits into inline or holder type fuse mounts.

As a safety device, the ceramic body of the 0ADAC8000-BE enhances its durability and performance in circuit protection, preventing potential damage to electrical components. The fuse offers additional assurances as it is compliant with multiple standards including CE, CUL, UKCA, and UL. It operates within a broad temperature range from -50 °C to 105 °C, ensuring reliability under varying environmental conditions. Packaged in bulk, this part facilitates ease of use in manufacturing and maintenance processes. This particular model holds a “Fast” blow characteristic, which is essential for protecting sensitive electronic equipment.

In terms of compliance, the 0ADAC8000-BE is RoHS and REACH compliant, marking it as safe for use in various global markets due to its adherence to stringent environmental regulations. Additionally, as of the latest update, the factory lead time for this part is approximately 11 weeks.

Industry Applications for 0ADAC8000-BE

  • This fuse might potentially be utilized in the Telecommunications industry to protect equipment from overcurrent situations which can cause costly down times and damage. The product’s quick response time is critical in maintaining the integrity of high-speed communication systems.

  • In the Computing and Data Storage sector, servers and storage devices could benefit from this type of fuse. Overcurrent protection is crucial for preserving data integrity and preventing hardware damage, aligning with the product’s specifications.

  • For Industrial Automation and Control systems, where precision and sustainability are critical, the 0ADAC8000-BE potentially offers critical protection, ensuring that machinery runs continuously without risk of electrical damage. The wide operating temperature range supports its use in environments with fluctuating temperatures.

While these applications are conceptual, they illustrate the broad utility of the 0ADAC8000-BE in various settings. This conceptual usage is suggestive only and should be validated by engineering teams specific to each industry, respecting all relevant standards and safety requirements.

About Bel Fuse

Bel Fuse Inc. specializes in the design and manufacture of products used for circuit protection, among other electronic components. Known for their reliability and engineering excellence, their offerings include a wide array of Electric Fuses designed to meet diverse operational demands. The 0ADAC8000-BE is a reflection of Bel Fuse’s commitment to providing robust protections solutions that align with industry standards and technological advancements. The company offers various types of fuses including slow-blow, fast-blow, and more, accommodating a wide range of electrical load requirements and safety standards. Bel Fuse’s products are geared towards enhancing the safety, performance, and efficiency of electronic equipment across multiple industries.

Where to Find 0ADAC8000-BE by Bel Fuse

To purchase the 0ADAC8000-BE, it is recommended to check its availability and current pricing on findchips.com. Here you can also compare this item with other Electric Fuses that might better meet specific requirements. Historically, this part has been available from distributors like Master Electronics, Avnet Asia, Avnet Abacus, Onlinecomponents.com, Avnet Americas, DigiKey, and Newark, among others. Even so, stock levels and prices fluctuate, so checking the most current details on findchips.com is advisable.

Compare pricing for 0ADAC8000-BE and other Electric Fuses / Circuit Protection at findchips.com