0HEV030.ZXPCBL by Littelfuse Inc

Overview of 0HEV030.ZXPCBL by Littelfuse Inc.

The 0HEV030.ZXPCBL is designed as a high-voltage fuse tailored specifically for hybrid and electric vehicles. It is characterized by a 450 VDC voltage rating and a 30 A current capacity, making it suitable for applications requiring robust protection against overcurrent and short circuits. With its Through Hole mounting feature and PCB 3.9mm terminal type, this component ensures reliable integration into vehicle circuits. The body dimensions include a length of 10.3 mm and a height of 38.86 mm, supporting a space-efficient design suitable for tight spaces.

Manufactured by Littelfuse Inc, this electric fuse conforms to safety and technical standards as indicated by CSA and UL certifications. It exhibits a high breaking capacity of 10,000 A and features a maximum operating temperature of 125 °C, ensuring performance reliability under varying environmental conditions. The RoHS compliance of this fuse indicates adherence to hazardous substance regulations, enhancing its suitability for global applications.

Industry Applications for 0HEV030.ZXPCBL

  • Transportation: In the transportation industry, 0HEV030.ZXPCBL could potentially serve in high-voltage applications such as electric train systems or metro transit electrical units. The capability to handle up to 450 VDC makes it particularly suitable for protecting circuits from overcurrent scenarios in these transport modes.
  • Automotive: In automotive applications, particularly in electric and hybrid vehicles, this component might provide critical protection in power distribution systems. Its high-rated current and voltage handling capacity could prevent damage from electrical faults, thereby preserving sensitive automotive electronic components and enhancing vehicle reliability. The compliance with automotive industry standards like CSA and UL further supports its application in this field.

Note: The presumptive applications mentioned here for transportation and automotive sectors need thorough verification by engineering teams to conform with specific industry standards and to ensure optimal functionality in those specific environments.

About Littelfuse Inc.

Littelfuse Inc. is a prominent manufacturer in the domain of Circuit Protection, with special expertise in Electric Fuses. Their products, including the 0HEV030.ZXPCBL, are globally recognized for their reliability and performance in protecting circuits from overcurrents and shorts. Littelfuse designs fuses that are used across various sectors including consumer electronics, automotive industries, and industrial applications. Their commitment to maintaining comprehensive safety standards and enhancing product efficiency is evident in their consistent compliance with global regulatory standards, such as RoHS for hazardous substances and the technical standards UL and CSA.

Where to Find 0HEV030.ZXPCBL by Littelfuse Inc

Although 0HEV030.ZXPCBL has been available through distributors such as Ozdisan Elektronik, Verical, Future Electronics, Mouser Electronics, DigiKey, and Newark, prospective buyers should visit findchips.com to verify current stock levels, pricing, and distribution availability. For alternate parts or comparable components from Littelfuse Inc or other manufacturers, the Electric Fuses section on findchips.com provides a comprehensive listing that can help in selecting the most suitable product for your needs.

Compare pricing for 0HEV030.ZXPCBL and other Electric Fuses / Circuit Protection at findchips.com