0JLS060.T by Littelfuse Inc

Overview of 0JLS060.T by Littelfuse Inc.

The 0JLS060.T by Littelfuse Inc. is a fast-acting class J cartridge fuse designed with a high rated current and voltage capacity specifically at 60A and 600VAC, respectively. Recognized under various safety and quality standards, such as CE, CSA, QPL, and UL, this product emphasizes reliability and performance in circuit protection. The dimensions of the 0JLS060.T, with a body height of 60.3 mm and a body diameter of 27 mm, coupled with its end cap terminal shape, make it suitable for inline or holder mounting. The fuse’s robust construction is complemented by a high breaking capacity rated at 200,000 amperes, ensuring that it can handle substantial fault currents without deterioration.

Through its compliance with REACH standards, the 0JLS060.T maintains adherence to regulatory demands, although it is noted as Rohs Compliant: No. Nevertheless, such characteristics gear it toward applications where demanding and critical electrical parameters must be securely managed.

Industry Applications for 0JLS060.T

Given its high capacity and fast response features, the 0JLS060.T could potentially find utility in multiple high-demand industries, facilitating operations through reliable circuit protection. These applications, while hypothetical, demonstrate the part’s versatility:

  • Industrial Automation: In automation systems where machinery operates continuously at high voltages, the reliable interruption capability of the 0JLS060.T might be essential to prevent electrical faults that could result in costly downtimes and equipment damages.
  • Telecommunications: This industry often deals with high amounts of electrical currents needing precise management. The fast-acting nature of the 0JLS060.T could potentially safeguard sensitive communication equipment from unexpected power surges, thereby maintaining network integrity and reducing service interruptions.
  • Consumer Electronics: High-performance consumer electronics that operate at elevated currents might utilize such fuses to protect against electrical mishaps, potentially improving the safety and longevity of devices like high-end audio/visual systems.
  • Aerospace and Defense: Given the part’s adherence to QPL standards, it could potentially be employed in aerospace applications, where reliable circuit protection is paramount for safety and operational effectiveness in harsh environments.
  • Electronic Manufacturing: During the production and testing phases of electronics, the 0JLS060.T might be used for its protective qualities, ensuring that assembly lines are shielded from electrical faults.

Note: These industry applications are conceptual and should be validated by engineering and design teams to ensure compliance with specific industry standards and safety requirements.

About Littelfuse Inc.

Littelfuse Inc. is a recognized leader in circuit protection with a rich history in developing innovative products that enhance safety and reliability in electronics. In the realm of Electric Fuses, Littelfuse’s offerings include a wide array of solutions designed to meet diverse needs. Products like 0JLS060.T enhance their portfolio’s capability to address advanced technical requirements in various applications. Littelfuse continually extends its product lines by incorporating the latest technologies and adhering to rigorous international standards, assuring quality and performance.

Where to Find 0JLS060.T by Littelfuse Inc.

To locate the 0JLS060.T fuse, as well as to verify its current availability and pricing, visit the findchips.com listing. This platform also provides an extensive list of suppliers. Historically, distributors such as Ozdisan Elektronik, Sager, TME, Onlinecomponents.com, Future Electronics, Mouser Electronics, DigiKey, and Newark have carried this part, but actual stock levels and pricing are dynamic and should be confirmed directly through findchips.com. Additionally, the Electric Fuses category on findchips.com can offer alternative products from Littelfuse Inc. or other manufacturers if specific needs differ.

Compare pricing for 0JLS060.T and other Electric Fuses / Circuit Protection at findchips.com